Apple MacBook Data cable [1x Thunderbolt plug - 1x Thunderbolt socket ] White
- Item no.: 1517967
- Manufacturer no.: MMEL2ZM/A
- EAN: 0888462859189
With the Thunderbolt 3 (USB-C) on Thunderbolt 2 Adapter, you can Thunderbolt and the Thunderbolt 2 devices - for example, external hard disks or Thunderbolt docks with any Thunderbolt 3 (USB-C) connecting your MacBook Pro.The bi-directional adapter c…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 1517967
- Manufacturer no.: MMEL2ZM/A
- EAN: 0888462859189
With the Thunderbolt 3 (USB-C) on Thunderbolt 2 Adapter, you can Thunderbolt and the Thunderbolt 2 devices - for example, external hard disks or Thunderbolt docks with any Thunderbolt 3 (USB-C) connecting your MacBook Pro.The bi-directional adapter c…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Cable type | Thunderbolt |
---|---|
No. of A connectors | 1 x |
Type A | Thunderbolt plug |
No. of B connections | 1 x |
Type B | Thunderbolt socket |
Colour | White |
Cable type | Data cable |
Compatible with Apple devices | MacBook |
Compatible with Apple | MacBook Pro 13" , MacBook Pro 15" |
Connector type | angled on one side |
Cable use | Apple iPad/iPhone/iPod |
---|---|
Type | Cable |
Type | Round |
Product type | Apple iPad/iPhone/iPod Cable |
Apple Thunderbolt 3 to Thunderbolt 2
With the Thunderbolt 3 (USB-C) on Thunderbolt 2 Adapter, you can Thunderbolt and the Thunderbolt 2 devices - for example, external hard disks or Thunderbolt docks with any Thunderbolt 3 (USB-C) connecting your MacBook Pro.
The bi-directional adapter can also new Thunderbolt 3 devices with a Mac with Thunderbolt or Thunderbolt 2 connection as well as MacOS Sierra.
In addition, you can so that Thunderbolt-compatible displays as the Apple Thunderbolt Display and LG Thunderbolt 2 displays with any Thunderbolt 3 (USB-C) connecting your MacBook Pro. If you are using the adapter with an Apple Thunderbolt Display, you need a separate power connection, since the display no power through the adapter can relate.
Note: This adapter does not support display port displays as the Apple LED Cinema Display or Display Port and Mini DisplayPort display of other manufacturers. Find out more on derApple Support page for the Thunderbolt 3 (USB-C) on Thunderbolt 2 Adapter.
This text is machine translated.
Delivery
- Apple Thunderbolt 3 to Thunderbolt 2
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables