Apple MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2019) Intel® Core™ i5 8 GB 128 GB SSD Intel Iris Plus G

  • Item no.: 2144374
  • Manufacturer no.: MUHN2D/A
  • EAN: 0190199164260

13" (33.8 cm) MacBook Pro with Touch BarTwo Thunderbolt 3 portsEvery 13" (33.8 cm) MacBook Pro now has a powerful Quad‑Core Intel processor, the benefits and security of Touch ID and dynamic, context-sensitive controls with the Touch Bar. This will t…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2144374
  • Manufacturer no.: MUHN2D/A
  • EAN: 0190199164260

13" (33.8 cm) MacBook Pro with Touch BarTwo Thunderbolt 3 portsEvery 13" (33.8 cm) MacBook Pro now has a powerful Quad‑Core Intel processor, the benefits and security of Touch ID and dynamic, context-sensitive controls with the Touch Bar. This will t…

  • Warranty: 24 months
  • Manufacturer: Apple
  • 720p FaceTime HD camera
Type MacBook Pro 13 (2019)
Features Touch bar and Touch ID , Backlit Magic Keyboard , True Tone Retina Display
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode WQXGA
Display properties Retina display , True Tone technology
Display resolution 2560 x 1600 p
CPU series Intel® Core™ i5
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 1.4 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 128 MB
RAM
8 GB
RAM type LPDDR3 RAM
Memory clock speed 2133 MHz
No. of graphics cards 1
Graphics card type Intel Iris Plus Graphics
Graphics card type 645
SSD 1 type SSD
SSD 128 GB
SSD size (total) 128 GB
Drive w/o hard drive
Built-in speakers Yes
Fingerprint Yes (built-in)
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ, Macintosh
Interfaces Bluetooth , Headphone jack (3.5 mm) , Thunderbolt 3 , Wi-Fi 802.11 b/g/n/a/ac
No. of Thunderbolt IFs 2 x
Colour Space Grey
Width 304.1 mm
Height 14.9 mm
Depth 212.4 mm
Weight 1.37 kg
Battery / technology Integrated lithium polymer battery with 58.2 Watt­stunden
Operating time (max.) 10 h
Operating system (Version) macOS Mojave
Product type MacBook 12
Version WiFi
Bluetooth Yes (built-in)
Memory card reader No
Multi-touch display No
NFC (Near field communication) No
Model type MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2019)

Technical data

  • 720p FaceTime HD camera
Type MacBook Pro 13 (2019)
Features Touch bar and Touch ID , Backlit Magic Keyboard , True Tone Retina Display
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode WQXGA
Display properties Retina display , True Tone technology
Display resolution 2560 x 1600 p
CPU series Intel® Core™ i5
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops