Apple MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2019) Intel® Core™ i5 8 GB 256 GB SSD Intel Iris Plus G

  • Item no.: 2117752
  • Manufacturer no.: MV992D/A
  • EAN: 0190199114210

13" (33.8 cm) MacBook Pro with Touch Bar
Four Thunderbolt 3 ports
MacBook Pro with a new quad-core Intel 8 processor. Generation. With so much power you can work perfectly.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2117752
  • Manufacturer no.: MV992D/A
  • EAN: 0190199114210

13" (33.8 cm) MacBook Pro with Touch Bar
Four Thunderbolt 3 ports
MacBook Pro with a new quad-core Intel 8 processor. Generation. With so much power you can work perfectly.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Apple
Version WiFi
Bluetooth 5.0
Bluetooth Yes
Display (cm) 33.8 cm
Colour Silver
Depth 212.4 mm
Height 14.9 mm
Width 304.1 mm
Screen size diagonal (inches) 13.3 inch
Display properties Colour , In-plane switching , LED backlit
Display resolution 2560 x 1600 p
Drive w/o hard drive
Fingerprint Yes (built-in)
SSD 1 type SSD
SSD size (total) 256 GB
Graphics card type Intel Iris Plus Graphics
No. of Thunderbolt IFs 4 x
No. of graphics cards 1
Processor cores (No.) 4 x
Keyboard layout German, QWERTZ, Macintosh
Graphics card type 655
Interfaces Bluetooth , Headphone jack (3.5 mm) , Thunderbolt 3 , Wi-Fi 802.11 b/g/n/a/ac
Memory card reader No
Mobile internet WiFi
Features Fingerprint , Keyboard backlighting , Multi-gesture TouchPad , Touchpad
Processor generation 8th Gen (Coffee Lake)
CPU series Intel® Core™ i5
Memory clock speed 2133 MHz
Microphone Yes (built-in)
Multi-touch display No
NFC (Near field communication) No
Turbo frequency (max.) 4.1 GHz
Operating system (Version) macOS Mojave
Operating time (max.) 10 h
CPU speed 2.4 GHz
Built-in speakers Yes
RAM
8 GB
RAM type LPDDR3 RAM
SSD 256 GB
Webcam Yes (built-in)
Weight 1.37 kg
Battery / technology 58 Wh lithium polymer battery
CPU cache 128 MB
Model type MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2019)
Product type MacBook 12

Technical data

Version WiFi
Bluetooth 5.0
Bluetooth Yes
Display (cm) 33.8 cm
Colour Silver
Depth 212.4 mm
Height 14.9 mm
Width 304.1 mm
Screen size diagonal (inches) 13.3 inch
Display properties Colour , In-plane switching , LED backlit

Frequently bought together

Similar products

See and discover other items from category