Apple MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2019) Intel® Core™ i5 8 GB 256 GB SSD Intel Iris Plus G

  • Item no.: 2144377
  • Manufacturer no.: MUHR2D/A
  • EAN: 0190199165588

13" (33.8 cm) MacBook Pro with Touch BarTwo Thunderbolt 3 portsEvery 13" (33.8 cm) MacBook Pro now has a powerful Quad‑Core Intel processor, the benefits and security of Touch ID and dynamic, context-sensitive controls with the Touch Bar. This will t…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2144377
  • Manufacturer no.: MUHR2D/A
  • EAN: 0190199165588

13" (33.8 cm) MacBook Pro with Touch BarTwo Thunderbolt 3 portsEvery 13" (33.8 cm) MacBook Pro now has a powerful Quad‑Core Intel processor, the benefits and security of Touch ID and dynamic, context-sensitive controls with the Touch Bar. This will t…

  • Warranty: 24 months
  • Manufacturer: Apple
  • 720p FaceTime HD camera
Version WiFi
Model type MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2019)
Operating system (Version) macOS Mojave
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution 2560 x 1600 p
Display resolution mode WQXGA
Display properties Colour , In-plane switching , LED backlit
Multi-touch display No
CPU series Intel® Core™ i5
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 1.4 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 128 MB
RAM
8 GB
RAM type LPDDR3 RAM
Memory clock speed 2133 MHz
Graphics card type Intel Iris Plus Graphics
Graphics card type 645
No. of graphics cards 1
SSD 1 type SSD
SSD 256 GB
SSD size (total) 256 GB
Drive w/o hard drive
Interfaces Bluetooth , Headphone jack (3.5 mm) , Thunderbolt 3 , Wi-Fi 802.11 b/g/n/a/ac
No. of Thunderbolt IFs 2 x
Bluetooth Yes (built-in)
Bluetooth 5.0
NFC (Near field communication) No
Mobile internet WiFi
Battery / technology Integrated lithium polymer battery with 58.2 Watt­stunden
Operating time (max.) 10 h
Keyboard layout German, QWERTZ, Macintosh
Memory card reader No
Webcam Yes (built-in)
Microphone Yes (built-in)
Built-in speakers Yes
Fingerprint Yes (built-in)
Colour Silver
Weight 1.37 kg
Width 304.1 mm
Height 14.9 mm
Depth 212.4 mm
Features Fingerprint , Multi-gesture TouchPad , Keyboard backlighting
Product type MacBook Pro with Touch Bar and Touch ID

Technical data

  • 720p FaceTime HD camera
Version WiFi
Model type MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2019)
Operating system (Version) macOS Mojave
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution 2560 x 1600 p
Display resolution mode WQXGA
Display properties Colour , In-plane switching , LED backlit
Multi-touch display No
CPU series Intel® Core™ i5

Frequently bought together

Similar products

See and discover other items from category Apple MacBooks