Apple MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2020) Intel® Core™ i5 16 GB 1 TB SSD Intel Iris Plus Gr
- Item no.: 2265350
- Manufacturer no.: MWP52D/A
- EAN: 0190199519145
The most powerful 13-inch MacBook. Now with Quad‑Core Intel processor 10. Generation and Magic Keyboard.MacBook Pro has a new Quad‑Core Intel 10 processor. Generation with Turbo Boost up to 3.8 GHz. A brilliant Retina display with even more colors an…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2265350
- Manufacturer no.: MWP52D/A
- EAN: 0190199519145
The most powerful 13-inch MacBook. Now with Quad‑Core Intel processor 10. Generation and Magic Keyboard.MacBook Pro has a new Quad‑Core Intel 10 processor. Generation with Turbo Boost up to 3.8 GHz. A brilliant Retina display with even more colors an…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Type | MacBook Pro 13 (2020) |
---|---|
Features | Touch bar and Touch ID , Backlit Magic Keyboard , True Tone Retina Display |
Display (cm) | 33.8 cm |
Screen size diagonal (inches) | 13.3 inch |
Display resolution mode | WQXGA |
Display properties | Retina display , True Tone technology |
Display resolution | 2560 x 1600 p |
CPU series | Intel® Core™ i5 |
Processor generation | 10th Gen (Ice Lake) |
CPU speed | 2.0 GHz |
Turbo frequency (max.) | 3.8 GHz |
---|---|
CPU cache | 6 MB |
RAM | 16 GB |
RAM type | LPDDR4X |
Memory clock speed | 3733 MHz |
Graphics card type | Intel Iris Plus Graphics |
SSD 1 type | SSD |
SSD | 1 TB |
SSD size (total) | 1024 GB |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 5.0 |
Mobile internet | WiFi |
Keyboard layout | German, QWERTZ, Macintosh |
Interfaces | Headphone jack (3.5 mm) , Thunderbolt 3 |
No. of Thunderbolt IFs | 4 x |
Colour | Space Grey |
Width | 304.1 mm |
Height | 15.6 mm |
Depth | 212.4 mm |
Weight | 1.4 kg |
Product type | MacBook 12 |
Version | WiFi |
Bluetooth | Yes |
Audio technology | Dolby® Atmos™ |
Model type | MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2020) |
The 13-inch MacBook Pro. Available from Conrad Electronic.Power is needed everywhere.
The most powerful 13-inch MacBook. Now with Quad‑Core Intel processor 10. Generation and Magic Keyboard.
MacBook Pro has a new Quad‑Core Intel 10 processor. Generation with Turbo Boost up to 3.8 GHz. A brilliant Retina display with even more colors and True Tone technology for more true-to-life image quality. An illuminated Magic Keyboard and Touch ID. Fast integrated graphics. And the versatile Touch Bar to be even more productive. It is Apple's most powerful 13-inch notebook. Even further developed.
This text is machine translated.
Highlights & Details
- Quad-Core Intel Core i5 processor of the 10. Generation
- Brilliant Retina display with True Tone technology
- Illuminated Magic keyboard
- Touch Bar and Touch ID
- Intel Iris Plus Graphics
- Ultra-fast SSD
- Four Thunderbolt 3 (USB‑C) ports
- Up to 10 hours battery life
- 802.11ac WLAN
- Force Touch Trackpad
- Available in Space Gray and Silver
- The latest version of MacOS
Delivery
- 61W USB-C power adapter
- USB-C charging cable (2m)
- Warranty: 24 months
- Manufacturer: Apple
Comments
With processor, memory, and memory options.Battery life varies depending on usage and configuration. For more information
, visit apple.com/de/batteries
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops