Apple MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2020) Intel® Core™ i5 16 GB 1 TB SSD Intel Iris Plus Gr

  • Item no.: 2265351
  • Manufacturer no.: MWP82D/A
  • EAN: 0190199520240

The most powerful 13-inch MacBook. Now with Quad‑Core Intel processor 10. Generation and Magic Keyboard.MacBook Pro has a new Quad‑Core Intel 10 processor. Generation with Turbo Boost up to 3.8 GHz. A brilliant Retina display with even more colors an…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2265351
  • Manufacturer no.: MWP82D/A
  • EAN: 0190199520240

The most powerful 13-inch MacBook. Now with Quad‑Core Intel processor 10. Generation and Magic Keyboard.MacBook Pro has a new Quad‑Core Intel 10 processor. Generation with Turbo Boost up to 3.8 GHz. A brilliant Retina display with even more colors an…

  • Warranty: 24 months
  • Manufacturer: Apple
Type MacBook Pro 13 (2020)
Features Touch bar and Touch ID , Backlit Magic Keyboard , True Tone Retina Display
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode WQXGA
Display properties Retina display , True Tone technology
Display resolution 2560 x 1600 p
CPU series Intel® Core™ i5
Processor generation 10th Gen (Ice Lake)
CPU speed 2.0 GHz
Turbo frequency (max.) 3.8 GHz
CPU cache 6 MB
RAM
16 GB
RAM type LPDDR4X
Memory clock speed 3733 MHz
Graphics card type Intel Iris Plus Graphics
SSD 1 type SSD
SSD 1 TB
SSD size (total) 1024 GB
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ, Macintosh
Interfaces Headphone jack (3.5 mm) , Thunderbolt 3
No. of Thunderbolt IFs 4 x
Colour Silver
Width 304.1 mm
Height 15.6 mm
Depth 212.4 mm
Weight 1.4 kg
Product type MacBook 12
Version WiFi
Bluetooth Yes
Audio technology Dolby® Atmos™
Model type MacBook Pro 13" (33.02 cm) incl. Touch Bar and Touch ID (2020)

Technical data

Type MacBook Pro 13 (2020)
Features Touch bar and Touch ID , Backlit Magic Keyboard , True Tone Retina Display
Display (cm) 33.8 cm
Screen size diagonal (inches) 13.3 inch
Display resolution mode WQXGA
Display properties Retina display , True Tone technology
Display resolution 2560 x 1600 p
CPU series Intel® Core™ i5
Processor generation 10th Gen (Ice Lake)
CPU speed 2.0 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops