Apple Thunderbolt Cable 2.00 m MWP32ZM/A Black [1x Thunderbolt plug - 1x Thunderbolt plug]
- Item no.: 2272947
- Manufacturer no.: MWP32ZM/A
- EAN: 0190199228207
This two meter long cable comes in a black, braided design that does not get tangled. It supports data transfer via Thunderbolt 3 with up to 40 Gbit/s, USB 3.1 Gen 2 data transfer with up to 10 G/bit per second, DisplayPort video output (HBR3) and ch…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 2272947
- Manufacturer no.: MWP32ZM/A
- EAN: 0190199228207
This two meter long cable comes in a black, braided design that does not get tangled. It supports data transfer via Thunderbolt 3 with up to 40 Gbit/s, USB 3.1 Gen 2 data transfer with up to 10 G/bit per second, DisplayPort video output (HBR3) and ch…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
Cable type | Thunderbolt |
---|---|
No. of A connectors | 1 x |
Type A | Thunderbolt plug |
No. of B connections | 1 x |
Type B | Thunderbolt plug |
Cable length | 2.00 m |
Colour | Black |
Connector type | straight |
Cable use | TV/monitor |
Type | Cable |
Type | Round |
---|---|
Cable type | Thunderbolt v3 |
Product type | TV/monitor Cable |
Apple Thunderbolt 3 Pro cable (2 m)
This two meter long cable comes in a black, braided design that does not get tangled. It supports data transfer via Thunderbolt 3 with up to 40 Gbit/s, USB 3.1 Gen 2 data transfer with up to 10 G/bit per second, DisplayPort video output (HBR3) and charging with up to 100 W. To connect a Mac with Thunderbolt 3 (USB‑C) to Thunderbolt 3 devices such as Pro Displays XDR, docks, and hard drives.
This text is machine translated.
Highlights & Details
- Data transfer up to 40 Gbit/s.
- USB 3.1 Gen 2 data transfer up to 10 Gbit/s.
- DisplayPort video output (HBR3)
- Connect Thunderbolt 3 or USB‑C enabled devices and displays
- Up to 100 W power transmission
- Braided design that won't get tangled
- The Thunderbolt logo makes it stand out from other cables
- Daisy-chain up to six Thunderbolt 3 devices
Delivery
- Thunderbolt 3 Pro cable (2 m)
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables