Apple USB cable USB-C SD Card Reader White

  • Item no.: 1879938
  • Manufacturer no.: MUFG2ZM/A
  • EAN: 0190198905048

The USB-C on SD card reader transmits high-resolution photos and videos with UHS-II speed reviews on your Mac, your 11" or 12.9" iPad Pro (3. Generation). It is so designed that there is no your other connections are blocked. And it works with UHS-II…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1879938
  • Manufacturer no.: MUFG2ZM/A
  • EAN: 0190198905048

The USB-C on SD card reader transmits high-resolution photos and videos with UHS-II speed reviews on your Mac, your 11" or 12.9" iPad Pro (3. Generation). It is so designed that there is no your other connections are blocked. And it works with UHS-II…

  • Warranty: 24 months
  • Manufacturer: Apple
  • UHS-II speeds
Cable type USB 2.0
Type A USB 2.0 connector C
Type B SD Card slot
Colour White
Cable type USB cable
Compatible with Apple iPad Pro 11 , iPad Pro 12.9 (3rd Gen) , iPad Air 10.9 (2020)
Cable use Apple iPad/iPhone/iPod
Type Cable
Product type Apple iPad/iPhone/iPod Cable

Technical data

  • UHS-II speeds
Cable type USB 2.0
Type A USB 2.0 connector C
Type B SD Card slot
Colour White
Cable type USB cable
Compatible with Apple iPad Pro 11 , iPad Pro 12.9 (3rd Gen) , iPad Air 10.9 (2020)
Cable use Apple iPad/iPhone/iPod
Type Cable
Product type Apple iPad/iPhone/iPod Cable

Frequently bought together

Similar products

See and discover other items from category iPad, iPhone, iPod Cables