Apple Watch Nike+ Series 3 42 mm Aluminium Sport strap Anthracite, Black

  • Item no.: 1826402
  • Manufacturer no.: MTF42ZD/A
  • EAN: 0190198807298

Draw your course on with integrated GPS and altimeter. Synchronise your favorite music to motivate. Kopple your watch with compatible devices in the gym. And because the Apple Watch Nike+ suitable for swimming, *, you can jump directly into the pool …

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1826402
  • Manufacturer no.: MTF42ZD/A
  • EAN: 0190198807298

Draw your course on with integrated GPS and altimeter. Synchronise your favorite music to motivate. Kopple your watch with compatible devices in the gym. And because the Apple Watch Nike+ suitable for swimming, *, you can jump directly into the pool …

  • Warranty: 24 months
  • Manufacturer: Apple
  • 8 GB memory
CPU type Dual Core
Bluetooth Yes
Bluetooth 4.2
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Standby max. 18 h
Colour (watch strap) Anthracite , Black
Features Waterproof
Material (glass) Ion-X
Weight 26.7
Apple version Apple Watch Nike+ Series 3
Watch strap type Sport strap
Case type Aluminium
Case size 42 mm
Operating system (Version) watchOS 4
Product type Apple Watch

Technical data

  • 8 GB memory
CPU type Dual Core
Bluetooth Yes
Bluetooth 4.2
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Standby max. 18 h
Colour (watch strap) Anthracite , Black
Features Waterproof
Material (glass) Ion-X

Frequently bought together

Similar products

See and discover other items from category Apple Watches