Apple Watch Nike+ Series 4 44 mm WiFi + Cellular Aluminium Silver Platinum, Black

  • Item no.: 1837735
  • Manufacturer no.: MTXK2FD/A
  • EAN: 0190198913197

Draw your course on with GPS and the altimeter. Kopple your watch wirelessly with compatible devices in the gym. The Apple Watch Nike+ has a swimming-proof design. So you can run directly into the pool after the jump. And with integrated mobile you c…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1837735
  • Manufacturer no.: MTXK2FD/A
  • EAN: 0190198913197

Draw your course on with GPS and the altimeter. Kopple your watch wirelessly with compatible devices in the gym. The Apple Watch Nike+ has a swimming-proof design. So you can run directly into the pool after the jump. And with integrated mobile you c…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Built-in GPS, GLONASS, Galileo and QZSS
  • LTE and UMTS
  • 64-bit dual-core S4 processor
  • W3Apple Wireless Chip
  • Barometric altimeter
  • 16 GB capacity
  • Optical heart sensor
  • Electric heart sensor
  • The new acceleration and gyro sensor
  • Ambient light sensor
  • LTPO OLED Retina Display with force touch (1000 nits)
  • Digital crown with haptischem feedback
  • Housing bottom sapphire glass and ceramics
  • Built-in rechargeable lithium-ion battery
  • Water-resistant up to 50 meters
  • Housing Dimensions: Height: 44 mm Width: 38 mm depth: 10.7 mm 36.7 g
CPU type Dual Core
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Standby max. 18 h
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n , GPS antenna
Colour (watch strap) Platinum , Black
Case colour Silver
Features Waterproof
Material (glass) Ion-X
Weight 36.7
Version WiFi + Cellular
Apple version Apple Watch Nike+ Series 4
Case type Aluminium
Case size 44 mm
Operating system (Version) watchOS 5
Product type Apple Watch

Technical data

  • Built-in GPS, GLONASS, Galileo and QZSS
  • LTE and UMTS
  • 64-bit dual-core S4 processor
  • W3Apple Wireless Chip
  • Barometric altimeter
  • 16 GB capacity
  • Optical heart sensor
  • Electric heart sensor
  • The new acceleration and gyro sensor
  • Ambient light sensor
  • LTPO OLED Retina Display with force touch (1000 nits)
  • Digital crown with haptischem feedback
  • Housing bottom sapphire glass and ceramics
  • Built-in rechargeable lithium-ion battery
  • Water-resistant up to 50 meters
  • Housing Dimensions: Height: 44 mm Width: 38 mm depth: 10.7 mm 36.7 g
CPU type Dual Core
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Standby max. 18 h
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n , GPS antenna
Colour (watch strap) Platinum , Black
Case colour Silver

Frequently bought together

Similar products

See and discover other items from category Apple Watches