Apple Watch Series 3 42 mm WiFi + Cellular Aluminium Spaceship grey Sport strap Black

  • Item no.: 1826413
  • Manufacturer no.: MTH22ZD/A
  • EAN: 0190198805416

Notifications when there is low and high heart rate. Emergency SOS. New breathe dials. Automatic training recognition. New Training for yoga and hiking. Advanced functions for runners as cadence and speed information. New opportunities with other mea…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 1826413
  • Manufacturer no.: MTH22ZD/A
  • EAN: 0190198805416

Notifications when there is low and high heart rate. Emergency SOS. New breathe dials. Automatic training recognition. New Training for yoga and hiking. Advanced functions for runners as cadence and speed information. New opportunities with other mea…

  • Warranty: 24 months
  • Manufacturer: Apple
CPU type Dual Core
Bluetooth Yes
Bluetooth 4.2
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Standby max. 18 h
Colour (watch strap) Black
Case colour Spaceship grey
Features Waterproof
Material (glass) Ion-X
Version WiFi + Cellular
Apple version Apple Watch Series 3
Watch strap type Sport strap
Case type Aluminium
Case size 42 mm
Operating system (Version) watchOS 5
Product type Apple Watch

Technical data

CPU type Dual Core
Bluetooth Yes
Bluetooth 4.2
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Standby max. 18 h
Colour (watch strap) Black
Case colour Spaceship grey
Features Waterproof

Frequently bought together

Similar products

See and discover other items from category Apple Watches