Apple Watch Series 4 Nike+ Apple Watch White
- Item no.: 1837734
- Manufacturer no.: MTXJ2FD/A
- EAN: 0190198913111
Draw your course on with GPS and the altimeter. Kopple your watch wirelessly with compatible devices in the gym. The Apple Watch Nike+ has a swimming-proof design. So you can run directly into the pool after the jump. And with integrated mobile you c…
- Warranty: 24 months
- Manufacturer: Apple
- Item no.: 1837734
- Manufacturer no.: MTXJ2FD/A
- EAN: 0190198913111
Draw your course on with GPS and the altimeter. Kopple your watch wirelessly with compatible devices in the gym. The Apple Watch Nike+ has a swimming-proof design. So you can run directly into the pool after the jump. And with integrated mobile you c…
- Warranty: 24 months
- Manufacturer: Apple
Technical data
- Built-in GPS, GLONASS, Galileo and QZSS
- LTE and UMTS
- 64-bit dual-core S4 processor
- W3Apple Wireless Chip
- Barometric altimeter
- 16 GB capacity
- Optical heart sensor
- Electric heart sensor
- The new acceleration and gyro sensor
- Ambient light sensor
- LTPO OLED Retina Display with force touch (1000 nits)
- Digital crown with haptischem feedback
- Housing bottom sapphire glass and ceramics
- Built-in rechargeable lithium-ion battery
- Water-resistant up to 50 meters
- Housing Dimensions: Height: 44 mm Width: 38 mm depth: 10.7 mm 36.7 g
Product type | Apple Watch |
---|---|
Watch Series 4 Nike Edition | |
Version | GPS + Cellular |
Standby max. | 18 h |
Housing size | 44 mm |
Case colour | Silver |
Case type | Aluminium |
Watch strap type | Sport strap |
Colour (watch strap) | White |
Material (glass) | Ion-X |
CPU type | Dual Core |
---|---|
Weight | 36.7 |
Bluetooth | 5.0 |
Bluetooth | Yes |
Built-in GPS | Yes |
Built-in Glonass | Yes |
Interfaces | Bluetooth , Wi-Fi 802.11 b/g/n , GPS antenna |
Features | Waterproof |
Operating system (Version) | watchOS 5 |
Wi-Fi | Yes |
Apple Watch Nike+ Series 4 (GPS + Cellular)Connects you through sport.
Draw your course on with GPS and the altimeter. Kopple your watch wirelessly with compatible devices in the gym. The Apple Watch Nike+ has a swimming-proof design. So you can run directly into the pool after the jump. And with integrated mobile you can stream your favorite music and receive calls, messages and messages - even if your phone doesn't carry it with you. There are new Nike dials and bracelets: The Nike Sport Armband with form pressed perforations for better ventilation, and the Nike Sport Loop in which a special reflective yarn is woven.
This text is machine translated.
Highlights & Details
- GPS + Cellular
- Over 30% larger display
- Electrical and optical heart sensors
- Digital crown with haptischem feedback
- 50% Louder speakers
- S4 SiP with faster 64-bit dual core processor
- Improved acceleration and gyro sensor for fall detection
- Float-proof design
- WatchOS 5
- Aluminium enclosure
- Nike Sport Loop
- Exclusive Nike dials
- This text is machine translated.
Delivery
- Aluminium enclosure
- Nike Sport Loop
- Magnetic charging cable (1 m)
- 5W USB Power Adapter
- Warranty: 24 months
- Manufacturer: Apple
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Wearables