Apple Watch Series 5 40 mm WiFi + Cellular Aluminium Spaceship grey Sport strap Black

  • Item no.: 2178147
  • Manufacturer no.: MWX32FD/A
  • EAN: 0190199282476

The Apple Watch Series 5 has a display that is always on. It shows you the time and important information without lifting your wrist. The watch helps you navigate with the integrated compass. Enables international emergency calls. Check your heart wi…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2178147
  • Manufacturer no.: MWX32FD/A
  • EAN: 0190199282476

The Apple Watch Series 5 has a display that is always on. It shows you the time and important information without lifting your wrist. The watch helps you navigate with the integrated compass. Enables international emergency calls. Check your heart wi…

  • Warranty: 24 months
  • Manufacturer: Apple
CPU type Dual Core
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Standby max. 18 h
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n , GPS antenna
Colour (watch strap) Black
Case colour Spaceship grey
Features Waterproof
Material (glass) Saphire glass
Weight 36.7 g
Version WiFi + Cellular
Apple version Apple Watch Series 5
Watch strap type Sport strap
Case type Aluminium
Case size 40 mm
Operating system (Version) watchOS 6
Product type Apple Watch

Technical data

CPU type Dual Core
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Standby max. 18 h
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n , GPS antenna
Colour (watch strap) Black
Case colour Spaceship grey

Frequently bought together

Similar products

See and discover other items from category Apple Watches