Apple Watch Series 5 40 mm WiFi + Cellular Stainless steel Stainless steel Sport strap White

  • Item no.: 2178148
  • Manufacturer no.: MWX42FD/A
  • EAN: 0190199282780

The Apple Watch Series 5 has a display that is always on. It shows you the time and important information without lifting your wrist. The watch helps you navigate with the integrated compass. Enables international emergency calls. Check your heart wi…

  • Warranty: 24 months
  • Manufacturer: Apple
  • Item no.: 2178148
  • Manufacturer no.: MWX42FD/A
  • EAN: 0190199282780

The Apple Watch Series 5 has a display that is always on. It shows you the time and important information without lifting your wrist. The watch helps you navigate with the integrated compass. Enables international emergency calls. Check your heart wi…

  • Warranty: 24 months
  • Manufacturer: Apple
CPU type Dual Core
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Standby max. 18 h
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n , GPS antenna
Colour (watch strap) White
Case colour Stainless steel
Features Waterproof
Material (glass) Saphire glass
Weight 36.7 g
Version WiFi + Cellular
Apple version Apple Watch Series 5
Watch strap type Sport strap
Case type Stainless steel
Case size 40 mm
Operating system (Version) watchOS 6
Product type Apple Watch

Technical data

CPU type Dual Core
Bluetooth Yes
Bluetooth 5.0
Built-in GPS Yes
Built-in Glonass Yes
Wi-Fi Yes
Standby max. 18 h
Interfaces Bluetooth , Wi-Fi 802.11 b/g/n , GPS antenna
Colour (watch strap) White
Case colour Stainless steel

Frequently bought together

Similar products

See and discover other items from category Apple Watches