AppleiPhone 12 mini(PRODUCT) RED™128 GB;5.4 inch (13.7 cm) Dual SIMiOS 14;12 MP
The iPhone 12 mini packs large features in a 5.4" design (2). 5G to load huge files on the go and stream videos in the highest quality (1). A brilliant bright and compact Super Retina XDR display. Ceramic Shield with 4x better fall resistance (3). Un…
- Warranty: 24 months
- Manufacturer: Apple
The iPhone 12 mini packs large features in a 5.4" design (2). 5G to load huge files on the go and stream videos in the highest quality (1). A brilliant bright and compact Super Retina XDR display. Ceramic Shield with 4x better fall resistance (3). Un…
- Warranty: 24 months
- Manufacturer: Apple
The iPhone 12 mini. Almost too fast to be true.
The iPhone 12 mini packs large features in a 5.4" design (2). 5G to load huge files on the go and stream videos in the highest quality (1). A brilliant bright and compact Super Retina XDR display. Ceramic Shield with 4x better fall resistance (3). Unbelievable low‑light photography with night mode on all cameras. Cinematic Dolby vision HDR Video recording, editing and playback. Powerful A14 Bionic chip. And new MagSafe accessories for easy docking and faster wireless charging (4). These are great mini news.
This text is machine translated.
Highlights & Details
- 5.4" Super Retina XDR Display (13.7 cm diagonal) (2)
- Ceramic Shield, which holds more than any smartphone glass
- 5G for super-fast downloads and streaming in the highest quality (1)
- A14 Bionic, the fastest chip in a smartphone
- Advanced two‑camera system with 12 MP ultra wide angle‑ and wide angle lens, night mode, Deep Fusion, smart HDR 3, 4K Dolby vision HDR recording
- 12 MP TrueDepth front camera with night mode, 4K Dolby vision HDR recording
- Industry-leading IP68 water protection (5)
- Supports MagSafe accessories for easy docking and faster wireless charging (4)
- IOS 14 with new widgets on the Home screen, the new app library, app clips and more
Delivery
- IPhone with iOS 14
- USB-C to Lightning cable
- Documentation
- Warranty: 24 months
- Manufacturer: Apple
Comments
(1) Data plan required. 5G is available in selected countries and through selected vendors. Speed may vary by location and vendor. For more information on 5G support, contact your wireless service provider and(2) the display has rounded corners. Measured as a rectangle, the display has a diagonal of 5.42" (13.76 cm). The actual visible display area is smaller.
(3) The statement refers to the iPhone 12 mini Ceramic Shield front side compared to the previous generation iPhone.
(4) Accessories are sold separately.
(5) The iPhone 12 mini is protected from water and dust and has been tested under controlled laboratory conditions. It is classified under IP68 according to IEC Standard 60529 (up to 6 meters for up to 30 minutes). The protection against water and dust is not permanent and can become less over time as a result of normal wear and tear. Do not charge a wet iPhone. The user manual contains instructions for cleaning and drying. This does not cover liquid damage.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones