Aqara Motion detector RTCGQ11LM Apple HomeKit
Place it wherever you want.No tools are required for installation. With the sensor stand and a sticker you can place the motion sensor anywhere. The stand can be rotated by 360°, so you can adjust the detection angle according to your wishes.Intellig…
- Warranty: 24 months
- Manufacturer: Aqara
Place it wherever you want.No tools are required for installation. With the sensor stand and a sticker you can place the motion sensor anywhere. The stand can be rotated by 360°, so you can adjust the detection angle according to your wishes.Intellig…
- Warranty: 24 months
- Manufacturer: Aqara
Technical data
Cloud integration | Apple HomeKit |
---|---|
Transfer Standard (Smart Home) | Bluetooth |
Power supply (LOV) | battery-powered |
Data transfer (Smart Home) | Wireless |
Frequency | 2.4 GHz |
Width | 30 mm |
Height | 33 mm |
Depth | 30 mm |
Dim | (W x H x D) 30 x 33 x 30 mm |
Signal flow direction | Unidirectional (uni) |
Energy efficiency rating | Doesn't apply |
---|---|
Hub | Required |
Product type | Motion detector |
Aqara motion sensor
Place it wherever you want.
No tools are required for installation. With the sensor stand and a sticker you can place the motion sensor anywhere. The stand can be rotated by 360°, so you can adjust the detection angle according to your wishes.
Intelligent control in the Apple Home app.
Compatible with other HomeKit-enabled accessories in the Apple Home App to make your life easier.
Aqara Home Automation.
Together with other Aqara smart accessories, you can create different scenes. Even if the Wi-Fi connection is unstable or disconnected, the automations associated with this product will work properly while the hub is receiving power.
Security Reminder - made to guard your house.
With the motion sensor you can switch on the alarm mode when you leave the house. When motion is detected, the hub will sound an alarm and send a notification to your phone.
Technologically advanced.
A Japanese infrared sensor is used to detect the movement of humans through the moving heat source, and the US polyolefin Fresnel lens is used for high-precision acquisition. The shell is made of UV-resistant material that prevents fading of the color, which enables long-term use. The high-quality flame retardant material is used to improve safety.
This text is machine translated.
Highlights & Details
- Detects movement at a short distance
- On-site alarm and via the app
- Switches the light on or off automatically
Delivery
- Motion sensor
- Battery
- Stand
- Sticker
- Quick guide.
- Warranty: 24 months
- Manufacturer: Aqara
Comments
Aqara Hub is required for this product to work with HomeKit technology.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Apple HomeKit