Archos Arnova 10D G3 Android 25.7 cm (10.1 inch) 4 GB WiFi Black, Silver 1.2 GHz ARM Cortex™ Android™ 4.0 1024 x 600 p

  • Item no.: 878880
  • Manufacturer no.: 29184c
  • EAN: 0690590522725

Android 4.0 ‘’Ice Cream Sandwich’’, 1.2 GHz processor, 1GB RAM, HD multimedia playback (1080p) and thousands of available apps via AppsLib – These are just a few highlights of the new ARNOVA 10d G3. You can watch HD quality films, share photos with f…

  • Warranty: 24 months
  • Manufacturer: Archos
  • Item no.: 878880
  • Manufacturer no.: 29184c
  • EAN: 0690590522725

Android 4.0 ‘’Ice Cream Sandwich’’, 1.2 GHz processor, 1GB RAM, HD multimedia playback (1080p) and thousands of available apps via AppsLib – These are just a few highlights of the new ARNOVA 10d G3. You can watch HD quality films, share photos with f…

  • Warranty: 24 months
  • Manufacturer: Archos
  • Micro SDHC slot up to 32GB; Supports Open GL 2.0 technology for 3D gaming;
Bluetooth No
Display (cm) 25.7 cm
Colour Black , Silver
T 1 cm
Height 16.4 cm
Width 27.2 cm
Screen size diagonal (inches) 10.1 inch
Display format 16:9
Display resolution 1024 x 600 p
Processor cores (No.) 2 x
Interfaces Mini HDMI™ , Micro USB , USB 2.0 , Headphone/mic combo jack (3.5 mm) , Wi-Fi 802.11 b/g/n
Mobile internet WiFi
CPU series ARM Cortex™
Series (tablet PCs) Arnova 10d
Memory capacity 4 GB
Operating system (Version) Android™ 4.0
CPU speed 1.2 GHz
CPU type Dual Core
Resolution 1024 x 600 Pixels
RAM
1 GB
Storage media eMMC
Processor/type A9
Weight 610 g
Product type Android

Technical data

  • Micro SDHC slot up to 32GB; Supports Open GL 2.0 technology for 3D gaming;
Bluetooth No
Display (cm) 25.7 cm
Colour Black , Silver
T 1 cm
Height 16.4 cm
Width 27.2 cm
Screen size diagonal (inches) 10.1 inch
Display format 16:9
Display resolution 1024 x 600 p
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category