Archos Vision 215 54.6 cm (21.5 inch) All-in-one PC Intel® Atom® x5 x5-Z8350 4 GB 32 GB Intel HD Graphics 400 Windows®
Borderless alreadyThe Archos Vision 215 is equipped with a in Full HD resolution (1920 x 1080p) falling from 21.5 inch wide display. The matt display surface enables high-contrast color depth and a wide viewing angle.INTEL POWER Based on the powerfu…
- Warranty: 24 months
- Manufacturer: Archos
Borderless alreadyThe Archos Vision 215 is equipped with a in Full HD resolution (1920 x 1080p) falling from 21.5 inch wide display. The matt display surface enables high-contrast color depth and a wide viewing angle.INTEL POWER Based on the powerfu…
- Warranty: 24 months
- Manufacturer: Archos
Technical data
- Video playback: MEPG4, H.264, RMVB, WMV, MVC, AVS, MJPEG, and much more.
- Audio playback: AAC, AC-3, APE, ALAC, AMR, FLAC, MP3, OGG, WAVE, WMA
- Image playback: MP3, JPEG, BMP, PNG, GIF
Display (cm) | 54.6 cm |
---|---|
Screen size diagonal (inches) | 21.5 inch |
Display resolution mode | Full HD |
Display properties | Matt , In-plane switching |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU | Intel Atom ® x 5-Z8350 processor (1.92 GHz, 2MB up to Intel® cache) |
CPU series | Intel® Atom® x5 |
Processor/type | x5-Z8350 |
Processor generation | Cherry Trail |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 1.44 GHz |
Turbo frequency (max.) | 1.92 GHz |
CPU cache | 2 MB |
RAM | 4 GB |
Graphics card type | Intel HD Graphics |
Graphics card type | 400 |
Hard drive capacity (total) | 32 GB |
Hard drive 1 type | ROM |
Hard drive | 32 GB |
Drive | w/o hard drive |
Bluetooth | 4.0 |
Keyboard layout | None (PC-controlled) |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 5 x |
Interfaces | HDMI™ , USB 2.0 , Card reader , Bluetooth , LAN (10/100 Mbps) , Wi-Fi 802.11 b/g/n , SATA III , microSD , Audio stereo (3.5 mm jack) , Microphone (3.5 mm jack) |
Supported memory cards | microSD |
Colour | Black |
Width | 495 mm |
Height | 293 mm |
Depth | 36.7 mm |
Weight | 2.49 kg |
Features | Built-in speakers |
Product type | All-in-one PC |
Operating system (Version) | Windows® 10 Home |
Bluetooth | Yes |
Multi-touch display | No |
No. of LAN ports | 1 x |
Documents & Downloads
ARCHOS Vision 215 All-in-One PC 21.5 black
Borderless already
The Archos Vision 215 is equipped with a in Full HD resolution (1920 x 1080p) falling from 21.5 inch wide display. The matt display surface enables high-contrast color depth and a wide viewing angle.
INTEL POWER
Based on the powerful ATOM X 5-8350 processor and the integrated Intel HD Graphics 400 graphics unit is the Archos Vision 215 perfect for day-to-day requirements, such as surfing the web or productive tasks. Equipped.
MULTI-KONNEKTIV
The Archos Vision 215 offers complete connectivity: rear-side there are 4 USB ports, 1 RJ45 socket, 1 HDMI output, 1 3.5mm audio jack and 1 mic input. On the bottom of the display, 1 additional USB port as well as 1 microSD slot. The 2.5-inch HDD memory expansion is a connection.
WINDOWS 10 HOME INSIDE
The Archos Vision 215 is based on the operating system Windows 10. In the Windows Store are the best apps are available, the Voice Assistant "Cortana" answered all questions.
The most important features
■ All-in-One PC
■ 54.6 cm (21.5") FHD IPS display, borderless, matt
■ Intel ATOM X5-Z8350 processor, up to 1.92 GHz
■ Intel HD Graphics 400 graphics unit
■ 32 GB ROM, 4 GB RAM + HDD 2.5" slot SATA3
■ slim design, comprehensive connectivity
■ stand with adjustable angle of inclination
■ including Windows 10 Home
This text is machine translated.
Highlights & Details
- Display: 54.6 cm (21.5 inch) Matt, In-plane switching Full HD 1920 x 1080 p
- CPU: Intel® Atom® x5 (x5-Z8350) Cherry Trail (4 x 1.44 GHz)
- RAM: 4 GB
- Memory: 32 GB ROM
- Graphics card: Intel HD Graphics 400
- Operating system: Windows® 10 Home
Facts
- Intel Atom ® x 5-Z8350 processor (1.92 GHz, 2MB up to Intel® cache)
- Matt 54.6 cm (21.5") Full HD display (1,920 x 1,080) with IPS technology
- RAM: 4 GB
- Memory: 32GB ROM + HDD 2.5 Slot SATA III extension
- Graphic card: Intel® HD Graphics Card 400
- Integrated Bluetooth ® 4.0
- Ethernet (RJ45)
- WLAN 802.11 b/g/n
- Cortana Voice Assistant:
- Operating system: Windows ® 10 Home
Delivery
- ARCHOS Vision 215
- Mains adapter/charger
- EU-cable
- Documentation
- Warranty: 24 months
- Manufacturer: Archos
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
At the start of the Vision 215 are German, English and French as a software language pre-installed. Afterwards, you can download any of the available language in Windows without any problem.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category All-in-One PCs