The Arduino Nano RP2040 Connect is an Arduino with a Raspberry Pi® as the "brain" of the board - it uses the RP2040 Dual-Core ARM Cortex M0+ chip with 133 MHz, specially developed by the Raspberry Pi® Foundation.
But what was really exciting is the on-board connectivity options. The extremely popular and extremely adaptable Nina-W102 radio module from u-blox makes this device a real IoT champion. This also means that you can take advantage of the possibilities of the cloud, with full Arduino cloud compatibility.
Sensor overload
On this tiny board are some very useful sensors. A built-in microphone is used for sound activation, audio control and even AI speech recognition. The six-axis intelligent IMU with AI capabilities tells the board in which direction it is moving, and additionally offers a drop detection and activation by double-tapping.
Small but Oho
It may be a small board, but the Nano RP2040 Connect has it in itself. It corresponds to the established Arduino Nano form factor and is thus the perfect upgrade for projects of all sizes.
More memory
With 16 MB of flash memory, there is plenty of space for codes and memory requirements.
Power pins
The programmable I/O pins have functions that larger boards only dream of: 22 digital, 20 with PWM and 8 analogueue.
Raspberry Pi® compatible
Smart software options for a very smart device. It enjoys full support for the entire RP2040 software ecosystem.
Arduino lovers
Supports the Arduino programming language, IDE 2.0 and all the great Arduino libraries.
Python power
Full support for MicroPython. Get a Nano RP2040 Connect and get a FREE OpenMV machine license.
Arduino cloud ready
Program and operate the Nano RP2040 Connect directly from your browser. Fully compatible from day one. Upload your sketches from a distance via the free Arduino IoT Remote Smartphone App and control them immediately.
This text is machine translated.