Arduino board Yun ATMega32
The Ardunio™ Yún is the first member of a new, ground-breaking series of WLAN-boards, which the power of Linux with the simplicity of Arduino ™. On the Arduino ™ side of a classic Arduino ™ Leonardo (based on the atmega32u4 Controller) is used, while…
- Warranty: 24 months
- Manufacturer: Arduino AG
The Ardunio™ Yún is the first member of a new, ground-breaking series of WLAN-boards, which the power of Linux with the simplicity of Arduino ™. On the Arduino ™ side of a classic Arduino ™ Leonardo (based on the atmega32u4 Controller) is used, while…
- Warranty: 24 months
- Manufacturer: Arduino AG
Technical data
- SRAM: 2.5 KB (ATmega32u4)
- EEPROM 1 KB (ATmega32u4)
- Clock speed: 16 MHz
- Recommended Input voltage: 5 V via micro USB or 802.3af PoE (Power over Ethernet)
- Maximum input voltage: 20 V
- Maximum current per I/O pins: 40 mA
- Load-carrying capacity of the 3.3 V, output: 50 mA
- Power over Ethernet compatible: yes (802.3af standard)
- WLAN module
- Processor: MIPS 24K with a clock rate up to 400 MHz
- Memory: DDR2 64 MB RAM and 16 MB SPI Flash
- Connection Standard: IEEE 802.11bgn 1x1
Product type | Board |
---|---|
Interfaces | Ethernet , Wi-Fi , USB host , SD card , Socket strip |
Series | ATMega32 |
No. of digital inputs | 12 |
No. of digital inputs | 7 |
No. of digital inputs | 20 |
No. of digital inputs | 20 |
I/O number | 20 |
EEPROM | 1 kB |
Operating voltage | 5 V |
Flash memory | 32 kB |
---|
Yún WLAN-Board
The Ardunio™ Yún is the first member of a new, ground-breaking series of WLAN-boards, which the power of Linux with the simplicity of Arduino ™. On the Arduino ™ side of a classic Arduino ™ Leonardo (based on the atmega32u4 Controller) is used, while the WLAN-side of a special Linux offshoot called Linino (MIPS GNU/Linux based on OpenWRT).
With previous internet boards, it was still quite difficult to build a web inflation. This was especially at low working memory, which is usually only simple HTML structures. The new system together with the new library makes it now, the more complex processes completely on the Linux system paging, and thus even more sophisticated web services, e.g. on XML-based, to realize.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Arduino AG
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)