Arexx Bluetooth module ARX-BT4 Suitable for (robot assembly kit): ASURO

  • Item no.: 191652
  • Manufacturer no.: ARX-BT3
  • EAN: 8717371231583

The Bluetooth radio kit allows you to a Bluetooth module on the ASURO robot or on other robots to install. So you can not only communicate wirelessly with the help of the infrared connection with the ASURO, but also with RF radio waves and Android Sm…

  • Warranty: 24 months
  • Manufacturer: Arexx
  • Item no.: 191652
  • Manufacturer no.: ARX-BT3
  • EAN: 8717371231583

The Bluetooth radio kit allows you to a Bluetooth module on the ASURO robot or on other robots to install. So you can not only communicate wirelessly with the help of the infrared connection with the ASURO, but also with RF radio waves and Android Sm…

  • Warranty: 24 months
  • Manufacturer: Arexx
  • Range:Max 15 m (Transmit class 2)
  • Operating voltage: 3.15 - 3.3 V
  • I/O voltage: 1.8 - 3.6 V
  • Baud rate: 1200 - 115,200
Compatible with (details) ASURO robot
Suitable for ASURO
Manufacturer part # ARX-BT3
Product type Bluetooth module

Technical data

  • Range:Max 15 m (Transmit class 2)
  • Operating voltage: 3.15 - 3.3 V
  • I/O voltage: 1.8 - 3.6 V
  • Baud rate: 1200 - 115,200
Compatible with (details) ASURO robot
Suitable for ASURO
Manufacturer part # ARX-BT3
Product type Bluetooth module

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories