Arexx G-sensor module JM3-3DA Suitable for (robot assembly kit): RP6

  • Item no.: 1082387
  • Manufacturer no.: JM3-3DA
  • EAN: 8717371231712

Universal 3-axis acceleration sensor for FP6, FP6 V2, RP6 ATMEGA32 and RP6 V2 Control M256 WIFI-kit. Ideal for angle measurement (inclination, tilt angle) and much more.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Arexx
  • Item no.: 1082387
  • Manufacturer no.: JM3-3DA
  • EAN: 8717371231712

Universal 3-axis acceleration sensor for FP6, FP6 V2, RP6 ATMEGA32 and RP6 V2 Control M256 WIFI-kit. Ideal for angle measurement (inclination, tilt angle) and much more.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Arexx
  • Power supply: 5V
  • Power consumption: 2 mA
Compatible with (details) Fp6, FP6 V2, FP6 ATEMGA32 and the RP6 V2 Control M 256 Wifi-Kit
Suitable for RP6
Length 23 mm
Width 38 mm
Manufacturer part # JM3-3DA
Product type G-sensor module

Technical data

  • Power supply: 5V
  • Power consumption: 2 mA
Compatible with (details) Fp6, FP6 V2, FP6 ATEMGA32 and the RP6 V2 Control M 256 Wifi-Kit
Suitable for RP6
Length 23 mm
Width 38 mm
Manufacturer part # JM3-3DA
Product type G-sensor module

Frequently bought together

Similar products

See and discover other items from category Toy Robot Accessories