Arexx JSR-6WD All-wheel-terrain robot platform
The "Wild Thumper" is a robust terrain robot platform, which has been designed especially for robot lovers. An ideal platform for competitions as well as rescue robots, bomb defusing and firefighting. For simplifying the mounting of conducting boards…
- Warranty: 24 months
- Manufacturer: Arexx
The "Wild Thumper" is a robust terrain robot platform, which has been designed especially for robot lovers. An ideal platform for competitions as well as rescue robots, bomb defusing and firefighting. For simplifying the mounting of conducting boards…
- Warranty: 24 months
- Manufacturer: Arexx
Technical data
- VolumeMax 80 dB
- Ratio 1:34
- Speed: 295 RPM
Current consumption | 5.5 A |
---|---|
Power supply (details) | Max 7.2 V |
Version | Assembly kit |
Dim | (L x W x H) 430 x 310 x 135 mm |
Height | 135 mm |
Length | 430 mm |
Width | 310 mm |
Manufacturer part # | JSR-6WD |
Product type | Robot off-road wheel base |
Documents & Downloads
All-wheel terrain robot platform JSR-6WD
The "Wild Thumper" is a robust terrain robot platform, which has been designed especially for robot lovers. An ideal platform for competitions as well as rescue robots, bomb defusing and firefighting. For simplifying the mounting of conducting boards, sensors and hardware the platform and the upper deck have 4 mm holes in the 10 mm grid distances. The unique "Supertwist"-wheel suspension has been designed such that the road grip is retained formaximum drive power of all the wheels. For optimising the drive at different loads or terrain structure the traction can be adjusted. The six powerful motors with their steel-box gears simplify the use even in difficult terrains at steep hillsides. Two spacious boxes are present between the wheels for keeping up to 4 x 7.2 V sub C battery packs,
which are normally used for RC-vehicles. The suspension comprises of simple, but robust torsion springs with rubber fixing for stable and flexible connection. Multiple connection points permit the adaptation of the spring force and the spring travel. The gear boxes each contain a robust steel gear with long-life brass boxes.
Highlights & Details
- Independent wheel suspension
- 6 powerful motors
Facts
- Corrosion-resistant, anodised aluminium casing
- Adjustable "Supertwist"-wheel suspension
- Huge rubber tyres with studs having a good grip
- 6 powerful motors with steel-box gears
- 2 battery holders for 7.2 V sub C battery packs
- Spacious upper deck for placing the cabling and attachments.
- Warranty: 24 months
- Manufacturer: Arexx
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits