Arexx RA1-PRO Metallic Robot Arm
This large metallic robot arm is controlled by a powerful ATMEGA64 micro-controller, which can be programmed with Open Source Tools in C. You own programmes can be loaded easily via the accompanying USB-interface and uploader software in the micro-co…
- Warranty: 24 months
- Manufacturer: Arexx
This large metallic robot arm is controlled by a powerful ATMEGA64 micro-controller, which can be programmed with Open Source Tools in C. You own programmes can be loaded easily via the accompanying USB-interface and uploader software in the micro-co…
- Warranty: 24 months
- Manufacturer: Arexx
Technical data
- Arm length: 390 mm
- Height: 460 mm
- Base frame-Ø: 210 mm
Power supply (details) | 6 - 12 V |
---|---|
Version | Assembly kit |
Manufacturer part # | RA1-PRO |
Product type | Robotic arm assembly kit |
Documents & Downloads
Arexx RA1-PRO Metallic Robot Arm
This large metallic robot arm is controlled by a powerful ATMEGA64 micro-controller, which can be programmed with Open Source Tools in C. You own programmes can be loaded easily via the accompanying USB-interface and uploader software in the micro-controller. The I/O in-/outputs and the flexible I2C bus system enable to extend the robot arm with extension modules, so that it can react to its surroundings.
Highlights & Details
- ATMEGA64 processor
- Metallic base frame
- Easily programmable
Facts
- ATMEGA64 processor
- I/O inputs/outputs
- I2C bus
- 6 servos
- Metallic base frame.
Delivery
- Robot arm kit
- USB-interface with cable
- CD-ROM
- Software
- Operating instructions.
- Warranty: 24 months
- Manufacturer: Arexx
Comments
The lifting weight from the RA1-PRO is approx. 200 gramFrequently bought together
Customer reviews
Similar products
See and discover other items from category Build-Your-Own Robot Kits