Arexx Robot assembly kit YT-5000 Assembly kit YT-5000

  • Item no.: 1395725
  • Manufacturer no.: YT-5000
  • EAN: 8717371231927

Complete kit for an ARDUINO ™ AREXX YETI running robot. Ideal for entering the world of robot technology. This ARDUINO ™ robot is for hobbyists, as well as for students and school projects alike.The scope of delivery includes the complete kit with al…

  • Warranty: 24 months
  • Manufacturer: Arexx
  • Item no.: 1395725
  • Manufacturer no.: YT-5000
  • EAN: 8717371231927

Complete kit for an ARDUINO ™ AREXX YETI running robot. Ideal for entering the world of robot technology. This ARDUINO ™ robot is for hobbyists, as well as for students and school projects alike.The scope of delivery includes the complete kit with al…

  • Warranty: 24 months
  • Manufacturer: Arexx
Current consumption Max. 600 mA
Power supply (details) Batteries or rechargeable battery
Version Assembly kit
Height 278 mm
Length 100 mm
Width 155 mm
Manufacturer part # YT-5000
Product type Robot assembly kit

Technical data

Current consumption Max. 600 mA
Power supply (details) Batteries or rechargeable battery
Version Assembly kit
Height 278 mm
Length 100 mm
Width 155 mm
Manufacturer part # YT-5000
Product type Robot assembly kit

Frequently bought together

Similar products

See and discover other items from category Build-Your-Own Robot Kits