Arexx SMR-10K Stress Meter Kit

  • Item no.: 191679
  • Manufacturer no.: SMR-10K
  • EAN: 8717371230234

A great product which is still great fun even after the construction. The special, educational theme of RC networks is very interesting and is lots of fun. Measure the noise level in your environment, at home or in the office. It is very stressful if…

  • Warranty: 24 months
  • Manufacturer: Arexx
  • Item no.: 191679
  • Manufacturer no.: SMR-10K
  • EAN: 8717371230234

A great product which is still great fun even after the construction. The special, educational theme of RC networks is very interesting and is lots of fun. Measure the noise level in your environment, at home or in the office. It is very stressful if…

  • Warranty: 24 months
  • Manufacturer: Arexx
Power supply (details) 4.5 V (3 AA batteries or rechargeable batteries)
Version Assembly kit
Height 40 mm
Length 160 mm
Width 65 mm
Manufacturer part # SMR-10K
Product type Sound level meter

Technical data

Power supply (details) 4.5 V (3 AA batteries or rechargeable batteries)
Version Assembly kit
Height 40 mm
Length 160 mm
Width 65 mm
Manufacturer part # SMR-10K
Product type Sound level meter

Frequently bought together

Similar products

See and discover other items from category Build-Your-Own Robot Kits