ArmyTek Partner C4 Pro white LED (monochrome) Torch rechargeable 2300 lm 2040 h 73 g
Powerful and durable torch that is best suited for everyday use.Leuchtkraft upto 1,800 OTF lumen.Beam range up to 215m.Up to 85 days running time with two 18650 Li-Ion batteries.Batteries not included in delivery!This text is machine translated.…
Powerful and durable torch that is best suited for everyday use.Leuchtkraft upto 1,800 OTF lumen.Beam range up to 215m.Up to 85 days running time with two 18650 Li-Ion batteries.Batteries not included in delivery!This text is machine translated.…
ArmyTek PARTNER C4 PRO TORCH (WHITE LIGHT)
Powerful and durable torch that is best suited for everyday use.
Leuchtkraft upto 1,800 OTF lumen.
Beam range up to 215m.
Up to 85 days running time with two 18650 Li-Ion batteries.
Batteries not included in delivery!
This text is machine translated.
Highlights & Details
- Leuchtkraft upto 1800 OTF
- Beam range up to 215m
- Up to 85 days running time with two 18650 Li-Ion batteries
- Batteries not included in delivery!
Facts
- Light and optics
- Color temperature: White
- Maximum power (LED lumen): 2300LM
- LED XHP35
- Maximum power (OTF lumen): 1800lm
- Beam range, meters: 215 m.
- Central light field: 20°
- Brightness stabilization : full (constant brightness)
- Side scatter: 80°
- Modes of operation
- Number of modes: 8
- Runtime in highest luminosity level: 1H
- Runtime in the lowest luminosity level: 85 days
- Strobe mode:
- Dimensions and weight
- Head diameter 24.5 mm
- Housing diameter 25.4 mm
- Length 205 mm
- Weight (without battery): 73 g
- Housings
- Max. Immersion depth 10 m
- Max. Drop height 10 m.
- Working range: -25..+40 °C
- Electronics
- Compatibility with power sources: 2x18650 Li-Ion / 4xCR123A / 4xR123 Li-Ion
Delivery
- ArmyTek PARTNER C4 PRO
- Lamp bag
- Holding Clip
- Replacement sealing rings (2 pcs.)
- Replacement cap for control knob
- Hand-carry strap
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Torches