ArmyTek Tiara C1 LED (monochrome) Headlamp rechargeable 900 lm F05201SC

  • Item no.: 1910488
  • Manufacturer no.: F05201SC
  • EAN: 6957713001869

Innovative multi-function lamp as the headlamp and torch can be used.The computer-calculated lens provides a viewing angle of 120° and a range of up to 106 m. The lens is also equipped with an anti-reflective coating and has a transparency of 98%. Th…

  • Item no.: 1910488
  • Manufacturer no.: F05201SC
  • EAN: 6957713001869

Innovative multi-function lamp as the headlamp and torch can be used.The computer-calculated lens provides a viewing angle of 120° and a range of up to 106 m. The lens is also equipped with an anti-reflective coating and has a transparency of 98%. Th…

  • Protection class IP68
  • Light color cold white 5500 Kelvin
  • Light intensity 2830 CANDELA
  • Temperature range: -25 to +40 °C
  • Beam angle 120°
  • Luminous / duration: 900 lm/30 min., 220 lm/2.4 h, 90 lm/6.5 h, 34 lm/15 h, 2.5 lm/8 days, 0.4 lm/60 days
  • Charging input via magnetic contact
Batteries 18350 Li-ion battery
Colour Black
Weight 60 g
Height 24.5 mm
Length 79 mm
Width 29 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 106 m
Light duration (high) 0.3 h
Light duration (low) 15 h
Light duration (medium) 6.5 h
Luminous flux (high) 900 lm
Luminous flux (low) 34 lm
Luminous flux (medium) 90 lm
Waterproof Yes
Product type Headlamp

Technical data

  • Protection class IP68
  • Light color cold white 5500 Kelvin
  • Light intensity 2830 CANDELA
  • Temperature range: -25 to +40 °C
  • Beam angle 120°
  • Luminous / duration: 900 lm/30 min., 220 lm/2.4 h, 90 lm/6.5 h, 34 lm/15 h, 2.5 lm/8 days, 0.4 lm/60 days
  • Charging input via magnetic contact
Batteries 18350 Li-ion battery
Colour Black
Weight 60 g
Height 24.5 mm
Length 79 mm
Width 29 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Headlamps