ArmyTek Wizard C2 Pro Magnet White LED (monochrome) Torch Magnetic holder rechargeable 2500 lm 4800 h 65 g
The model has an unbelievable brightness of up to 2500 lumen and a light range of up to 131 meters can be charged from any USB power source using a magnetic USB cable. Thanks to a strong magnet in the rear cover, the torch can be attached to any meta…
The model has an unbelievable brightness of up to 2500 lumen and a light range of up to 131 meters can be charged from any USB power source using a magnetic USB cable. Thanks to a strong magnet in the rear cover, the torch can be attached to any meta…
ArmyTek Wizard C2 Pro Magnet multi-function lamp USB XHP50.2 white
The model has an unbelievable brightness of up to 2500 lumen and a light range of up to 131 meters can be charged from any USB power source using a magnetic USB cable. Thanks to a strong magnet in the rear cover, the torch can be attached to any metal surface.
The set contains a comfortable headband holder, a clip for attaching to clothes or backpack and a bicycle holder ABM-01. Wizard C2 Pro is compatible with the helmet holder AHM-02 and suitable for construction work.
Innovative optical system: Higher lumen output, greater range of the light beam with comfortable, wide background lighting.
Maximum LED efficiency: Now the impressive 2500 lumens instead of 1800 lumens with Wizard v3 Pro.
New housing: Optimized head element for better heat dissipation and bright light with more lumen.
Enlarged side button: Softer and more comfortable operation.
Improved electronics and software: Increased operating time and brightness.
Intuitive operation: Ready to use immediately after unpacking, possibility to switch to professional, extended operation with 12 modes.
Dual spring system: Reliable battery contact with the LED driver for additional protection against drop damage.
New magnetic charging: Charging now twice as fast (3 h 40 min).
Pro high-performance electronics ensure an impressive 2500 lumens of luminous flux and a record 200 days operation in glow worm mode.
Pro multi-color display of the high temperature and battery status, which has been in operation for 25 years, helps in locating the torch in the dark.
Comfortable wide-beam TIR optics, scratch-resistant hardened glass with brightening coating.
The innovative technology enables the use of each 18650 Li-Ion battery and offers complete short-circuit protection even in case of magnetic contact with metal objects.
Active real-time protection against overheating above 58 °C and warning display at low battery level.
Completely water, dirt and dust-protected - the torch still works at a water depth of 10 meters.
Reliable and waterproof magnetic connection.
Battery 18650 Li-Ion (3500 mAh) in set.
This text is machine translated.
Highlights & Details
- Light beam up to 2500 lumen
- Light range up to 131 meters
- Operating time up to 200 days with only one battery charge
- Magnetic USB-charging and battery 18650 Li-Ion 3500 mAh in the set
Facts
- Light and optics
- Color temperature: White
- Cree XHP50.2 LED
- Optics : TIR optics
- Luminous flux, lumen 2500 lm
- Beam range, meters: 131 m.
- Central light field: 70°
- Brightness stabilization : Full (constant light)
- Lateral scatter: 120°
- Modes of operation
- Number of modes: 12
- Runtime in highest luminosity level: 2 h 40 min (650 lm after 30 sec)
- Running time in the lowest luminosity level: 200 days
- Strobe mode:
- Dimensions and weight
- Head diameter 33 mm
- Housing diameter 20.4 mm
- Length: 112 mm
- Weight (without battery): 65 g
- Housings
- Material : aircraft aluminum
- Anti-slip coating : Hard anodization type III 400 HV
- Protection class against ingress of dust and water : IP68 (highest standard)
- Max. Immersion depth 10 m
- Max. Drop height 10 m.
- Working range: -25..+40 °C
- Electronics
- Compatibility with power sources: 1x18650 Li-Ion
Delivery
- ArmyTek Wizard C2 Pro Magnet
- 18350 Li-ion battery 3500 mAh
- Magnetic USB cable
- Headband
- Holding Clip
- Bicycle attachment ABM-01
- Replacement sealing rings (2 pcs.)
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Torches