ArmyTek Wizard Pro v3, 4000k LED (monochrome) Headlamp rechargeable 1800 lm F05501SC

  • Item no.: 1546457
  • Manufacturer no.: F05501SC
  • EAN: 6957713001807

As a headlamp, torch or work lamp can be used!The Wizard v3 is the ideal multi-function light for outdoor, house and profession. The light intensity lamp has an extremely robust and waterproof housing the harsh applications can easily keep up. The la…

  • Item no.: 1546457
  • Manufacturer no.: F05501SC
  • EAN: 6957713001807

As a headlamp, torch or work lamp can be used!The Wizard v3 is the ideal multi-function light for outdoor, house and profession. The light intensity lamp has an extremely robust and waterproof housing the harsh applications can easily keep up. The la…

  • Protection class IP68
  • Light color cold-white 4000 Kelvin
  • Light intensity 4200 candela
  • Temperature range -25up to +40 °C
  • Angle of radiation 120°
  • Light intensity/duration: 1800 lm/1h, 900 lm/1.7 h, 390 lm/4 h, 165 lm/10.5 h, 30 lm/50 h, 5.5 lm/12 days, 1.5 lm/40 days, 0.15 lm/200 days
  • Charging input via magnetic contact
  • Cree XPH50 LED installed
Batteries 18350 Li-ion battery
Colour Black
Weight 65 g
Height 24.5 mm
Length 110 mm
Width 29 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 130 m
Light duration (high) 1 h
Light duration (low) 50 h
Light duration (medium) 4 h
Luminous flux (high) 1800 lm
Luminous flux (low) 30 lm
Luminous flux (medium) 390 lm
Waterproof Yes
Weight, information without rechargeable batteries
Product type Headlamp

Technical data

  • Protection class IP68
  • Light color cold-white 4000 Kelvin
  • Light intensity 4200 candela
  • Temperature range -25up to +40 °C
  • Angle of radiation 120°
  • Light intensity/duration: 1800 lm/1h, 900 lm/1.7 h, 390 lm/4 h, 165 lm/10.5 h, 30 lm/50 h, 5.5 lm/12 days, 1.5 lm/40 days, 0.15 lm/200 days
  • Charging input via magnetic contact
  • Cree XPH50 LED installed
Batteries 18350 Li-ion battery
Colour Black
Weight 65 g
Height 24.5 mm
Length 110 mm
Width 29 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Headlamps