ASRock 310 Mini PC Intel Celeron G4900 (2 x 3.1 GHz) 8 GB RAM 240 GB SSD Win 10 Pro

  • Item no.: 2136249
  • EAN: 4053199976522

The ASRock 310 Mini-PC series offers you the best quality and performance in the smallest space. The only 15.5 x 8 cm small computer convinces thereby also through a low operating noise and a clearly reduced energy consumption. The use of an external…

  • Warranty: 24 months
  • Manufacturer: ASRock
  • Item no.: 2136249
  • EAN: 4053199976522

The ASRock 310 Mini-PC series offers you the best quality and performance in the smallest space. The only 15.5 x 8 cm small computer convinces thereby also through a low operating noise and a clearly reduced energy consumption. The use of an external…

  • Warranty: 24 months
  • Manufacturer: ASRock
Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron G4900
Processor generation Coffee Lake
Processor cores (No.) 2 x
CPU speed 3.1 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4 RAM
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 610
SSD size (total) 240 GB
SSD 1 type SSD
SSD 240 GB
SSD connection M.2 PCIe
Drive w/o hard drive
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 1 x
No. of VGA ports 1 x
Interfaces DisplayPort , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , RJ45 , USB 2.0 , USB 3.0 , USB-C™ USB 3.0 , VGA
Supported memory cards microSD
Colour Black
Width 80 mm
Height 155 mm
Depth 155 mm
Weight 2.5 kg
PSU power 120 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Celeron® G4900 processor (3.10 GHz, 2 MB Intel® Cache)
Bluetooth No
No. of PSUs 1
Chipset Intel® H310
Features Built-in SSD , Kensington lock
Smart Card reader No

Technical data

Product type Mini PC
CPU series Intel® Celeron®
Processor/type Celeron G4900
Processor generation Coffee Lake
Processor cores (No.) 2 x
CPU speed 3.1 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR4 RAM
RAM / Max. upgrade 32 GB

Frequently bought together

Similar products

See and discover other items from category Mini PCs