ASRock 310 Mini PC Intel i5-9600K (6 x 3.7 GHz / max. 4.6 GHz) 16 GB RAM 500 GB SSD Win 10 Pro

  • Item no.: 2136246
  • EAN: 4053199976492

The ASRock 310 Mini-PC series offers you the best quality and performance in the smallest space. The only 15.5 x 8 cm small computer convinces thereby also through a low operating noise and a clearly reduced energy consumption. The use of an external…

  • Warranty: 24 months
  • Manufacturer: ASRock
  • Item no.: 2136246
  • EAN: 4053199976492

The ASRock 310 Mini-PC series offers you the best quality and performance in the smallest space. The only 15.5 x 8 cm small computer convinces thereby also through a low operating noise and a clearly reduced energy consumption. The use of an external…

  • Warranty: 24 months
  • Manufacturer: ASRock
Product type Mini PC
CPU series Intel Core i5
Processor/type i5-9600K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 630
SSD size (total) 500 GB
SSD 1 type SSD
SSD 500 GB
SSD connection M.2 PCIe
Drive w/o hard drive
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 2 x
No. of USB 2.0 ports 1 x
No. of USB 3.0 ports 1 x
No. of VGA ports 1 x
Interfaces DisplayPort , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , RJ45 , USB 2.0 , USB 3.0 , USB-C™ USB 3.0 , VGA
Supported memory cards microSD
Colour Black
Width 80 mm
Height 155 mm
Depth 155 mm
Weight 2.5 kg
PSU power 120 W
Operating system (Version) Windows® 10 Pro
CPU Intel® Core™ i5-9600K processor (up to 4.60 GHz with Intel® Turbo Boost Technology 2.0, 9 MB Intel® Cache)
Bluetooth No
No. of PSUs 1
Chipset Intel® H310
Features Built-in SSD , Kensington lock
Smart Card reader No

Technical data

Product type Mini PC
CPU series Intel Core i5
Processor/type i5-9600K
Processor generation 9th Gen (Coffe Lake refurbished)
Processor cores (No.) 6 x
CPU speed 3.7 GHz
Turbo frequency (max.) 4.6 GHz
CPU cache 9 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs