ASSMANN WSW A-CCS 028-Z-SM PLCC socket Contact spacing: 7.62 mm Number of pins: 28 1 pc(s)

  • Item no.: 183852
  • Manufacturer no.: A-CCS 028-Z-SM
  • EAN: 2050001445230

IC SOCKET PLCC 28WAY. A-CCS 028-Z-SM

  • Item no.: 183852
  • Manufacturer no.: A-CCS 028-Z-SM
  • EAN: 2050001445230

IC SOCKET PLCC 28WAY. A-CCS 028-Z-SM

  • Material: (Contact) Phosphor Bronze, (Contact plating) Tin plated
Type A-CCS 028-Z-SM
Number of pins 28
CS 7.62 mm
Material Polyamide 9T
Length 17.85 mm
Width 17.85 mm
Dim (L x W) 17.85 mm x 17.85 mm
Min. temperature -40 °C
Max. temperature 105 °C
RoHS-compliant Yes
Product type PLCC socket

Technical data

  • Material: (Contact) Phosphor Bronze, (Contact plating) Tin plated
Type A-CCS 028-Z-SM
Number of pins 28
CS 7.62 mm
Material Polyamide 9T
Length 17.85 mm
Width 17.85 mm
Dim (L x W) 17.85 mm x 17.85 mm
Min. temperature -40 °C
Max. temperature 105 °C
RoHS-compliant Yes

Frequently bought together

Similar products

See and discover other items from category Standard IC Sockets