Asus 39.6 cm (15.6 inch) Full HD Laptop Intel® Core™ i5 i5-10210U 8 GB RAM 256 GB SSD Intel UHD Graphics Grey 90NB0
The ASUS VivoBook has a new, stylish look, which completely turns the pulse of the time on its head. The slim and light-weight VivoBook S15 is now equipped with diamond-ground edges and structured surfaces. If you open the lid, you will also find a c…
- Warranty: 24 months
- Manufacturer: Asus
The ASUS VivoBook has a new, stylish look, which completely turns the pulse of the time on its head. The slim and light-weight VivoBook S15 is now equipped with diamond-ground edges and structured surfaces. If you open the lid, you will also find a c…
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Bluetooth | 5.0 |
---|---|
Display (cm) | 39.6 cm |
Colour | Grey |
Depth | 23.3 cm |
Height | 1.61 cm |
Width | 35.9 cm |
Screen size diagonal (inches) | 15.6 inch |
Display format | 16:9 |
Display properties | Anti-glare |
Display resolution | 1920 x 1080 p |
SSD 1 type | SSD |
---|---|
SSD size (total) | 256 GB |
Graphics card type | Intel UHD Graphics |
No. of HDMI ports | 1 x |
Processor cores (No.) | 4 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.1 (1st gen) | 1 x |
No. of USB 3.0 ports | 1 x |
Keyboard layout | German, QWERTZ, Windows® |
Display resolution mode | Full HD |
Interfaces | HDMI™ , Headphone/mic combo jack (3.5 mm) , USB-C™ , USB 3.2 (Gen 1) , USB 2.0 , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth |
Processor generation | 10th Gen (Comet Lake) |
CPU series | Intel® Core™ i5 |
Microphone | Yes |
Turbo frequency (max.) | 4.2 GHz |
Operating system (Version) | Windows® 10 Pro |
CPU speed | 1.6 GHz |
Built-in speakers | Yes |
RAM | 8 GB |
RAM / Max. upgrade | 8 GB |
SSD | 256 GB |
SSD connection | PCIe NVMe 3.0 x2 |
Processor/type | i5-10210U |
Webcam | Yes |
Weight | 1.8 kg |
Battery / technology | 50 Wh, 3S1P, 3-cell Li-ion battery |
CPU cache | 6 MB |
Product type | Laptop |
Documents & Downloads
ASUS VivoBook S15 S533FA-BQ010R
The ASUS VivoBook has a new, stylish look, which completely turns the pulse of the time on its head. The slim and light-weight VivoBook S15 is now equipped with diamond-ground edges and structured surfaces. If you open the lid, you will also find a color-coded Enter key.
With the VivoBook S15, you can be productive while traveling and take your own entertainment program with you wherever you go. With its ultra-slim profile and a total weight of just 1.8kg, the VivoBook S15 can be easily inserted into the backpack.
Even more sound with the latest VivoBook S15. With the Harman Kardon certified sound system, you can enjoy high-quality, detailed audio quality that is second to none.
This text is machine translated.
Highlights & Details
- Display: 39.6 cm (15.6 inch) Anti-glare Full HD 1920 x 1080 p
- CPU: Intel® Core™ i5 i5-10210U 10th Gen (Comet Lake) (4 x 1.6 GHz)
- RAM: 8 GB
- Memory size: 256 GB SSD
- Graphics card :Intel UHD Graphics
- Operating system: Windows® 10 Pro
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category