Asus 43.9 cm (17.3 inch) Laptop AMD A4 A4-9125 4 GB 128 GB SSD AMD Radeon R3 Windows® 10 Home White

  • Item no.: 2267180
  • Manufacturer no.: CTO 39822
  • EAN: 4049998658042

Asus Laptop 43.9 cm White

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2267180
  • Manufacturer no.: CTO 39822
  • EAN: 4049998658042

Asus Laptop 43.9 cm White

  • Warranty: 24 months
  • Manufacturer: Asus
Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties LED backlit , Anti-glare
Display resolution 1600 x 900 p
Display format 16:9
CPU AMD A4-9
CPU series AMD A4
Processor/type A4-9125
Processor cores (No.) 2 x
CPU speed 2.3 GHz
Turbo frequency (max.) 2.6 GHz
RAM
4 GB
RAM type DDR4-SDRAM
No. of graphics cards 1
Graphics card type AMD Radeon
Graphics card type R3
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
Built-in speakers Yes (built-in)
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.1
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 3 x
No. of USB 3.0 ports 1 x
Interfaces USB 3.2 (Gen 1) , USB-C™ , HDMI™ , Card reader , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Supported memory cards SDXC
Colour White
Width 411 mm
Height 23 mm
Depth 270 mm
Battery / technology Li-Ion
Operating time (max.) 5 h
Software included BullGuard Internet Security 1 year 3 free device license
Product type Laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 43.9 cm
Screen size diagonal (inches) 17.3 inch
Display resolution mode HD+
Display properties LED backlit , Anti-glare
Display resolution 1600 x 900 p
Display format 16:9
CPU AMD A4-9
CPU series AMD A4
Processor/type A4-9125
Processor cores (No.) 2 x

Frequently bought together

Similar products

See and discover other items from category Laptops