Asus BE249QLB LED 60.5 cm (23.8 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 5 ms DVI, DisplayPort, VGA, USB 2.0 IPS LED
ASUS BE249QLB 60.5 cm (23.8 inch) business monitor (Full HD, VGA, DVI, DisplayPort, 5ms response time) black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
ASUS BE249QLB 60.5 cm (23.8 inch) business monitor (Full HD, VGA, DVI, DisplayPort, 5ms response time) black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 23.8 inch |
Display (cm) | 60.5 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Panel technology | IPS LED |
Display type | LED display |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 100000000 : 1 |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Dot pitch | 0.275 mm |
Interfaces | DVI , DisplayPort , VGA , USB 2.0 |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of VGA ports | 1 x |
No. of USB 2.0 ports | 2 x |
Power consumption (ON) | 21 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 30 kWh/year |
Width | 562 mm |
Height | 362 mm |
Depth | 180 mm |
Dim | (W x H x D) 562 x 362 x 180 mm |
Screen resolution | Full HD (1920 x 1080 pixel) |
Features | Height adjustable , Pivoted , Portrait view (pivot) , Swivelling , Tiltable , Built-in speakers |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 60.5 cm |
Asus BE249QLB LED
ASUS BE249QLB 60.5 cm (23.8 inch) business monitor (Full HD, VGA, DVI, DisplayPort, 5ms response time) black
This text is machine translated.
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p
- Response time: 5 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: DVI, DisplayPort, VGA, USB 2.0
- Height adjustable, Pivoted, Portrait view (pivot), Swivelling, Tiltable, Built-in speakers
Facts
- IPS (in-plane switching) display with high viewing angles and LED background lighting for a first-class picture display
- comprehensive connection options for the highest possible flexibility, including DisplayPort, DVI-D, D-Sub, audio input, headphone connection and USB 2.0 connections
- advanced Eye-Care features, incl. Low Blue Light & Flicker-Free-Technology
- ergonomic design with height adjustment, swivel, Tilt and rotate function for an optimum viewing experience
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors