Asus BE249QLBH LED 60.5 cm (23.8 inch) EEC A (A+++ - D) 1920 x 1080 p Full HD 5 ms HDMI™, DisplayPort, DVI, VGA, USB 3.0

  • Item no.: 1845760
  • Manufacturer no.: 90LM01V1-B01370
  • EAN: 4712900843545

Vivid, lifelike representation with viewing angles of 178°The BE 249 QLBH business monitor is equipped with a IPS panel, a high viewing angle of 178°. Color shifts at horizontal and vertical level are reduced to a minimum, in order to ensure high-qua…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1845760
  • Manufacturer no.: 90LM01V1-B01370
  • EAN: 4712900843545

Vivid, lifelike representation with viewing angles of 178°The BE 249 QLBH business monitor is equipped with a IPS panel, a high viewing angle of 178°. Color shifts at horizontal and vertical level are reduced to a minimum, in order to ensure high-qua…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 100000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.275 mm
Interfaces HDMI™ , DisplayPort , DVI , VGA , USB 3.0 , Headphone jack (3.5 mm) , Audio stereo (3.5 mm jack)
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
No. of USB 3.0 ports 1 x
Power consumption (ON) 21 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
30 kWh/year
Width 562 mm
Height 362 mm
Depth 211 mm
Weight 5.8 kg
Dim (W x H x D) 562 x 362 x 211 mm
Range of uses Office , Home
Screen resolution Full HD (1920 x 1080 pixel)
Features Full HD , Height adjustable , Portrait view (pivot) , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 60.5 cm

Technical data

Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type In-plane switching
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors