Asus CG32UQ LED 81.3 cm (32 inch) EEC C (A+++ - D) 3840 x 2160 p UHD 5 ms USB 3.2 Gen 1 (USB 3.0), HDMI™, DisplayPort, H
ASUS CG32UQ 81.3 cm (32 inch) gaming monitor (4K, HDR, Free-Sync, console, speakers, HDMI, DisplayPort) black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
ASUS CG32UQ 81.3 cm (32 inch) gaming monitor (4K, HDR, Free-Sync, console, speakers, HDMI, DisplayPort) black
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 32 inch |
Display (cm) | 81.3 cm |
Resolution (max.) | 3840 x 2160 p |
Display resolution mode | UHD |
Colour | Black |
Panel technology | VA LED |
Display type | LED display |
Response time | 5 ms |
Brightness | 400 cd/m² |
Contrast ratio | 3000 : 1 |
---|---|
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Interfaces | USB 3.2 Gen 1 (USB 3.0) , HDMI™ , DisplayPort , Headphone jack (3.5 mm) |
No. of DisplayPort | 1 x |
No. of HDMI ports | 3 x |
No. of USB 3.0 ports | 4 x |
Power consumption (ON) | 80 W |
Energy efficiency rating | C (A+++ - D) |
Annual energy consumption | 117 kWh/year |
Width | 730.4 mm |
Height | 606.1 mm |
Depth | 322 mm |
Weight | 13.4 kg |
Dim | (W x H x D) 730.4 x 606.1 x 322 mm |
Screen resolution | Ultra HD (3840 x 2160 pixel) |
Features | Height adjustable , Tiltable , Built-in speakers |
Wall mounting option | 100 x 100 mm VESA standard |
Screen size diagonal (cm) | 80 cm |
Asus CG32UQ LED
ASUS CG32UQ 81.3 cm (32 inch) gaming monitor (4K, HDR, Free-Sync, console, speakers, HDMI, DisplayPort) black
This text is machine translated.
Highlights & Details
- Screen size 81.3 cm (32 inch) UHD, 3840 x 2160 p
- Response time: 5 ms
- Energy efficiency rating: C (A+++ - D)
- Interfaces: USB 3.2 Gen 1 (USB 3.0), HDMI™, DisplayPort, Headphone jack (3.5 mm)
- Height adjustable, Tiltable, Built-in speakers
Facts
- 31.5” 4K (3840 x 2160) HDR console gaming monitor with AMD Radeon FreeSync for Xbox, PlayStation and Nintendo Switch.
- Halo Sync is a bias-illumination (ambient light on the back), which extends the display and reduces glare in high-contrast scenes. The colors are matched to the screen content to fill your field of view.
- The high dynamic range (HDR) technology with professional DCI-P3 95% color space provides contrast and color performance that meets the requirements of the DisplayHDR-600 certification.
- The GameFast input technology minimizes the input lag and enables a much faster transfer of the movement information from the terminal device to the monitor
- The console-friendly design includes a remote control for setting the brightness, changing the video input and controlling other functions, as well as a pedestal with in-built USB hub for convenient charging of the game controller.
Delivery
- Headphone stand, remote control, charging cable, VESA bracket
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors