Asus Chromebook C223NA 29.5 cm (11.6 inch) Chromebook Intel® Celeron® N3350 4 GB 32 GB eMMC Intel HD Graphics 500 Goog

  • Item no.: 2233964
  • Manufacturer no.: 90NX01Q1-M00730
  • EAN: 4718017509916

With the ASUS Chromebook C223 you can easily increase productivity and have more fun – every day and around the clock. Powered by a dual-core Intel® processor, the compact and lightweight 11.6-inch Chromebook offers effortless freedom of up to 10 hou…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2233964
  • Manufacturer no.: 90NX01Q1-M00730
  • EAN: 4718017509916

With the ASUS Chromebook C223 you can easily increase productivity and have more fun – every day and around the clock. Powered by a dual-core Intel® processor, the compact and lightweight 11.6-inch Chromebook offers effortless freedom of up to 10 hou…

  • Warranty: 24 months
  • Manufacturer: Asus
Display (cm) 29.5 cm
Screen size diagonal (inches) 11.6 inch
Display resolution mode HD
Display resolution 1366 x 768 p
Display format 16:9
CPU Intel® Dual-Core Celeron® N3350
CPU series Intel® Celeron®
Processor/type N3350
Processor cores (No.) 2 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.4 GHz
CPU cache 2 MB
RAM
4 GB
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 500
Hard drive capacity (total) 32 GB
Hard drive 1 type eMMC
Hard drive 32 GB
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes
Webcam Yes
Bluetooth 4.0
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 2 x
Interfaces Headphone jack (3.5 mm) , USB 3.1 , USB-C™ , Audio stereo (3.5 mm jack) , Wi-Fi 802.11 b/g/n/a/ac
Supported memory cards microSD , SDXC
Colour Grey
Width 286 mm
Height 17.3 mm
Depth 199 mm
Weight 1 kg
Battery / technology Li-Ion
Product type Chromebook
Operating system (Version) Google Chrome OS

Technical data

Display (cm) 29.5 cm
Screen size diagonal (inches) 11.6 inch
Display resolution mode HD
Display resolution 1366 x 768 p
Display format 16:9
CPU Intel® Dual-Core Celeron® N3350
CPU series Intel® Celeron®
Processor/type N3350
Processor cores (No.) 2 x
CPU speed 1.1 GHz

Frequently bought together

Similar products

See and discover other items from category Chromebooks & Netbooks