Asus Chromebook Flip C433TA 35.6 cm (14.0 inch) Chromebook Intel® Pentium® Gold 4415Y 8 GB 64 GB eMMC Intel HD Graphic

  • Item no.: 2233966
  • Manufacturer no.: 90NX02G1-M00580
  • EAN: 4718017556477

The incredibly flexible Chromebook design is even more impressive on the ASUS Chromebook Flip C433. Thanks to its stylish and trendy looks, its mobility due to its compact dimensions and its powerful features, daily tasks can be done without much eff…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2233966
  • Manufacturer no.: 90NX02G1-M00580
  • EAN: 4718017556477

The incredibly flexible Chromebook design is even more impressive on the ASUS Chromebook Flip C433. Thanks to its stylish and trendy looks, its mobility due to its compact dimensions and its powerful features, daily tasks can be done without much eff…

  • Warranty: 24 months
  • Manufacturer: Asus
Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Pentium® Gold 4415Y
CPU series Intel® Pentium® Gold
Processor/type 4415Y
Processor cores (No.) 2 x
CPU speed 1.6 GHz
Turbo frequency (max.) 1.6 GHz
CPU cache 2 MB
RAM
8 GB
RAM type DDR3 RAM
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 615
Hard drive capacity (total) 64 GB
Hard drive 1 type eMMC
Hard drive 64 GB
Drive w/o hard drive
Microphone Yes
Webcam Yes
Bluetooth 4.0
Mobile internet WiFi
Fingerprint No
Keyboard layout German, QWERTZ
No. of USB 3.1 (1st gen) 1 x
No. of USB 3.0 ports 2 x
Interfaces Headphone jack (3.5 mm)
Width 321 mm
Height 16.5 mm
Depth 207 mm
Weight 1.5 kg
Battery / technology Li-Ion
Product type Chromebook

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Pentium® Gold 4415Y
CPU series Intel® Pentium® Gold
Processor/type 4415Y
Processor cores (No.) 2 x
CPU speed 1.6 GHz

Frequently bought together

Similar products

See and discover other items from category