Asus Chromebox 3-N013U Mini PC Intel i5-8250U (4 x 1.6 GHz / max. 3.4 GHz) 8 GB RAM 64 GB SSD Chrome OS

  • Item no.: 2114831
  • Manufacturer no.: 90MS01B1-M00130
  • EAN: 4718017082303

The ASUS Chromebox 3 is equipped with a state-of-the-art Intel® Core™ 8 processor. Generation and DDR4-2400 memory for faster, more consistent and more energy efficient performance. Thanks to the unrestricted support for Android apps via Google Play,…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2114831
  • Manufacturer no.: 90MS01B1-M00130
  • EAN: 4718017082303

The ASUS Chromebox 3 is equipped with a state-of-the-art Intel® Core™ 8 processor. Generation and DDR4-2400 memory for faster, more consistent and more energy efficient performance. Thanks to the unrestricted support for Android apps via Google Play,…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series Intel Core i5
Processor/type i5-8250U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 3.4 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM
Memory clock speed 2133 MHz
Graphics card type Intel HD Graphics
Graphics card type 620
SSD size (total) 64 GB
SSD 1 type SSD
SSD 64 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Bluetooth 4.0
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 5
No. of USB 3.0 ports 1 x
Interfaces LAN (10/100/1000 Mbps) , HDMI™ , USB-C™ , Wi-Fi , Bluetooth , Audio line out
Supported memory cards microSD
Colour Grey
Width 148.5 mm
Height 148.5 mm
T 40 mm
Weight 1 kg
PSU power 90 W
Operating system (Version) Google Chrome OS
CPU Intel® Core™ i5-8250U
Bluetooth Yes
Graphics card Onboard
Smart Card reader Yes

Technical data

Product type Mini PC
CPU series Intel Core i5
Processor/type i5-8250U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 3.4 GHz
CPU cache 6 MB
RAM
8 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs