Asus CHROMEBOX3-N008U Mini PC Intel i3-7100 (2 x 3.9 GHz) 4 GB RAM 64 GB SSD Chrome OS

  • Item no.: 1711364
  • Manufacturer no.: 90MS01B1-M00080
  • EAN: 4712900987034

ASUS Chromebox3 with Intel® Core™ processor of the 8. Generation, Google Play Android App, 4K-graphics, WiFi and USB 3.1 Gen 1 type CThe brand new chromebox with the latest Intel® Core™ processor of the eighth generationPerform thousands of Android a…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 1711364
  • Manufacturer no.: 90MS01B1-M00080
  • EAN: 4712900987034

ASUS Chromebox3 with Intel® Core™ processor of the 8. Generation, Google Play Android App, 4K-graphics, WiFi and USB 3.1 Gen 1 type CThe brand new chromebox with the latest Intel® Core™ processor of the eighth generationPerform thousands of Android a…

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series Intel Core i3
Processor/type i3-7100
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 2 x
CPU speed 3.9 GHz
CPU cache 3 MB
RAM
4 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 620
SSD size (total) 64 GB
SSD 1 type SSD
SSD 64 GB
SSD connection SSD m.2 SATA III (600 MB/s)
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.0 ports 1 x
Interfaces USB 3.1 , USB-C™ USB 3.1 , HDMI™ , SmartCard reader , Headphone/mic combo jack (3.5 mm) , Wi-Fi 802.11 b/g/n/ac , Bluetooth
Width 14.85 cm
Height 4 cm
Depth 14.85 cm
Weight 1 kg
Operating system (Version) Google Chrome OS
No. of USB 3.1 5 x

Technical data

Product type Mini PC
CPU series Intel Core i3
Processor/type i3-7100
Processor generation 7th Gen (Kaby Lake)
Processor cores (No.) 2 x
CPU speed 3.9 GHz
CPU cache 3 MB
RAM
4 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics

Frequently bought together

Similar products

See and discover other items from category Mini PCs