Asus CHROMEBOX3-N7128U Mini PC Intel i7-8550U (4 x 1.8 GHz / max. 4.0 GHz) 16 GB RAM 128 GB SSD Chrome OS

  • Item no.: 2239635
  • Manufacturer no.: 90MS01B1-M02730
  • EAN: 4718017472012

Slim and eco-friendly mini PC with enhanced productivity and graphics, Intel® Core 8 processor. Generation, Google Play Android app, 4K playback, WLAN and USB 3.1

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2239635
  • Manufacturer no.: 90MS01B1-M02730
  • EAN: 4718017472012

Slim and eco-friendly mini PC with enhanced productivity and graphics, Intel® Core 8 processor. Generation, Google Play Android app, 4K playback, WLAN and USB 3.1

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series Intel Core i7
Processor/type i7-8550U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 1.8 GHz
Turbo frequency (max.) 4.0 GHz
CPU cache 8 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2133 MHz
No. of graphics cards 1
Graphics card type Intel HD Graphics
Graphics card type 620
SSD size (total) 128 GB
SSD 1 type SSD
SSD 128 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
Bluetooth 4.0
Mobile internet WiFi
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 5 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.2 (Gen 1) , HDMI™ , Card reader , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Supported memory cards microSD
Colour Black
Width 148.5 mm
Height 40 mm
Depth 148.5 mm
Weight 1 kg
PSU power 65 W
Operating system (Version) Chrome OS

Technical data

Product type Mini PC
CPU series Intel Core i7
Processor/type i7-8550U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 1.8 GHz
Turbo frequency (max.) 4.0 GHz
CPU cache 8 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Mini PCs