Asus CHROMEBOX3-NC205U Mini PC Intel 3865U (2 x 1.8 GHz) 4 GB RAM 32 GB SSD Chrome OS

  • Item no.: 2239633
  • Manufacturer no.: 90MS01B1-M02060
  • EAN: 4718017379731

Slim and environmentally friendly mini PC with improved productivity and graphics, Google Play Android app, 4K playback, WLAN and USB 3.1 Gen 1 type A

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2239633
  • Manufacturer no.: 90MS01B1-M02060
  • EAN: 4718017379731

Slim and environmentally friendly mini PC with improved productivity and graphics, Google Play Android app, 4K playback, WLAN and USB 3.1 Gen 1 type A

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Mini PC
CPU series Intel® Celeron®
Processor/type 3865U
Processor cores (No.) 2 x
CPU speed 1.8 GHz
CPU cache 2 MB
RAM
4 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 610
SSD size (total) 32 GB
SSD 1 type SSD
SSD 32 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Drive w/o hard drive
Bluetooth 4.0
Mobile internet WiFi
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.1 (1st gen) 3 x
No. of USB 3.0 ports 1 x
Interfaces USB-C™ , USB 3.2 (Gen 1) , USB 2.0 , HDMI™ , Card reader , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a) , Bluetooth
Supported memory cards microSD
Colour Black
Width 148.5 mm
Height 40 mm
Depth 148.5 mm
Weight 1 kg
PSU power 65 W
Operating system (Version) Chrome OS

Technical data

Product type Mini PC
CPU series Intel® Celeron®
Processor/type 3865U
Processor cores (No.) 2 x
CPU speed 1.8 GHz
CPU cache 2 MB
RAM
4 GB
RAM type DDR4 RAM
Graphics card type Intel HD Graphics
Graphics card type 610

Frequently bought together

Similar products

See and discover other items from category Mini PCs