Asus CHROMEBOX4-G7009UN Chromebox, Mini PC Intel i7-10510U (4 x 1.8 GHz / max. 4.9 GHz) 8 GB RAM 128 GB SSD Chrome OS
The ASUS Chromebox 4 has an Intel Core processor of the 10. Generation, supports up to three 4K displays and offers WiFi-6 connectivity, Google Play access, and USB-C-3.2 Gen 1 ports
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
The ASUS Chromebox 4 has an Intel Core processor of the 10. Generation, supports up to three 4K displays and offers WiFi-6 connectivity, Google Play access, and USB-C-3.2 Gen 1 ports
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Asus
Technical data
Product type | Chromebox |
---|---|
CPU series | Intel® Core™ i7 |
Processor/type | i7-10510U |
Processor generation | 10th Gen (Ice Lake) |
Processor cores (No.) | 4 x |
CPU speed | 1.8 GHz |
Turbo frequency (max.) | 4.9 GHz |
CPU cache | 8 MB |
RAM | 8 GB |
RAM type | DDR4-SDRAM |
No. of graphics cards | 1 |
---|---|
Graphics card type | Intel UHD Graphics |
SSD size (total) | 128 GB |
SSD 1 type | SSD |
SSD | 128 GB |
SSD connection | M.2 SATA |
Drive | w/o hard drive |
Bluetooth | 5.0 |
Mobile internet | WiFi |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 2 x |
No. of USB 3.1 (1st gen) | 2 x |
No. of USB 3.1 (2nd gen) | 3 x |
No. of USB 3.0 ports | 1 x |
Interfaces | USB 3.2 Gen 1 (USB 3.0) , USB-C™ , USB 3.2 Gen 2 (USB 3.1) , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , Bluetooth |
Supported memory cards | microSD |
Colour | Black |
Width | 148.5 mm |
Height | 40 mm |
Depth | 148.5 mm |
Weight | 1 kg |
Operating system (Version) | Chrome OS |
CPU | Intel® Core™ i7 10510U |
Asus Chromebox, Mini PC CHROMEBOX4-G7009UN
The ASUS Chromebox 4 has an Intel Core processor of the 10. Generation, supports up to three 4K displays and offers WiFi-6 connectivity, Google Play access, and USB-C-3.2 Gen 1 ports
This text is machine translated.
Highlights & Details
- CPU: Intel® Core™ i7 i7-10510U (4 x 1.8 GHz / max. 4.9 GHz)
- RAM: 8 GB RAM
- Memory size: 128 GB SSD
- Graphics card: Intel UHD Graphics
- Chrome OS
Facts
- The brand new ASUS Chromebox 4 has the power of the Intel Core processors of the 10. Generation.
- Two HDMI and USB-C 3.2 Gen 1 ports support up to three 4K displays.
- Intel WiFi 6 offers extremely high network speeds.
- USB-C -3.2 Gen 1 and USB 3.2 Gen 2 Type A ports enable fast data transfers and USB-C supports power delivery and display port connections.
- Automatic software and security updates protect the system from viruses, malware and other threats.
- Built-in Google Play support allows access to thousands of Android apps with the power of a mini PC.
- A new lockable VESA mount ensures secure mounting on surfaces and offers extended usage possibilities.
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Mini PCs