Asus CHROMEBOX4-GC004UN Chromebox, Mini PC Intel 5205U (2 x 1.9 GHz) 4 GB RAM 32 GB SSD Chrome OS

  • Item no.: 2355634
  • Manufacturer no.: 90MS0252-M00040
  • EAN: 4711081004875

The ASUS Chromebox 4 has an Intel Celeron processor of the 10. Generation, supports up to three 4K displays and offers WiFi-6 connectivity, Google Play access, and USB-C-3.2 Gen 1 ports

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2355634
  • Manufacturer no.: 90MS0252-M00040
  • EAN: 4711081004875

The ASUS Chromebox 4 has an Intel Celeron processor of the 10. Generation, supports up to three 4K displays and offers WiFi-6 connectivity, Google Play access, and USB-C-3.2 Gen 1 ports

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Asus
Product type Chromebox
CPU series Intel® Celeron®
Processor/type 5205U
Processor cores (No.) 2 x
CPU speed 1.9 GHz
CPU cache 2 MB
RAM
4 GB
RAM type DDR4-SDRAM
No. of graphics cards 1
Graphics card type Intel UHD Graphics
SSD size (total) 32 GB
SSD 1 type SSD
SSD 32 GB
Drive w/o hard drive
Bluetooth 5.0
Mobile internet WiFi
No. of Gigabit LANs 1 x
No. of HDMI ports 2 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 3 x
No. of USB 3.0 ports 1 x
Interfaces USB 3.2 Gen 1 (USB 3.0) , USB 3.2 Gen 2 (USB 3.1) , USB-C™ , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , Wi-Fi 6 (IEEE 802.11 ax/ac/n/g/b/a) , LAN (10/100/1000 Mbps) , Bluetooth
Supported memory cards microSD
Colour Black
Width 148.5 mm
Height 40 mm
Depth 148.5 mm
Weight 1 kg
Operating system (Version) Chrome OS
CPU Intel® Celeron® 5205U

Technical data

Product type Chromebox
CPU series Intel® Celeron®
Processor/type 5205U
Processor cores (No.) 2 x
CPU speed 1.9 GHz
CPU cache 2 MB
RAM
4 GB
RAM type DDR4-SDRAM
No. of graphics cards 1
Graphics card type Intel UHD Graphics

Frequently bought together

Similar products

See and discover other items from category Mini PCs