Asus G531GW-AZ062T 39.6 cm (15.6 inch) Gaming laptop Intel® Core™ i7 i7-9750H 16 GB 1024 GB Hybrid drive 512 GB SSD Nvid

  • Item no.: 2149162
  • Manufacturer no.: 90NR01N1-M02460
  • EAN: 4718017333108

Asus G531GW-AZ062T Gaming laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2149162
  • Manufacturer no.: 90NR01N1-M02460
  • EAN: 4718017333108

Asus G531GW-AZ062T Gaming laptop 39.6 cm Black

  • Warranty: 24 months
  • Manufacturer: Asus
Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties In-plane switching , Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Core™ i7
Processor/type i7-9750H
Processor generation Coffee Lake
Processor cores (No.) 6 x
CPU speed 2.6 GHz
Turbo frequency (max.) 4.5 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Nvidia GeForce
Graphics card type RTX 2070
Graphics memory 8 GB
Graphics card memory type GDDR5 RAM
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe NVMe
Hard drive capacity (total) 1024 GB
Hard drive 1 type Hybrid drive
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 5400 rpm
Built-in speakers Yes
Microphone Yes
Bluetooth 5.0
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 3 x
No. of USB 3.0 ports 1 x
Interfaces HDMI™ , USB-C™ , USB 3.1 , Headphone/mic combo jack (3.5 mm) , LAN (10/100/1000 Mbps) , Wi-Fi
Colour Black
Width 36 cm
Height 2.49 cm
Depth 27.5 cm
Weight 2.57 kg
Battery / technology 4-cell lithium-ion battery 66 Wh
Product type Gaming laptop
Operating system (Version) Windows® 10 Home

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode Full HD
Display properties In-plane switching , Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU series Intel® Core™ i7
Processor/type i7-9750H
Processor generation Coffee Lake
Processor cores (No.) 6 x

Frequently bought together

Similar products

See and discover other items from category Gaming Laptops (High End)