Technical data
CPU | Intel® Core™ i5-9500 |
---|---|
CPU series | Intel® Core™ i5 |
Processor/type | i5-9500 |
Processor generation | Coffee Lake |
Processor cores (No.) | 6 x |
CPU speed | 3 GHz |
Turbo frequency (max.) | 4.4 GHz |
CPU cache | 9 MB |
RAM | 16 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2666 MHz |
---|---|
Graphics card type | Nvidia |
Graphics card type | RTX 2070 |
Graphics memory | 8 GB |
SSD size (total) | 256 GB |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | SSD m.2 SATA III (600 MB/s) |
Hard drive capacity (total) | 2048 GB |
Hard drive 1 type | HDD |
Hard drive | 2 TB |
Hard drive 1 connection | SATA III (600 MB/s) |
Hard disk drive 1 speed | 7200 rpm |
No. of DisplayPort | 1 x |
No. of USB 3.0 ports | 6 x |
No. of DVI ports | 1 x |
No. of Gigabit LANs | 1 x |
No. of HDMI ports | 1 x |
No. of USB 2.0 ports | 2 x |
No. of USB 3.0 ports | 1 x |
No. of VGA ports | 1 x |
Interfaces | LAN (10/100/1000 Mbps) , HDMI™ , USB 2.0 , USB 3.0 , USB 3.1 , USB-C™ , VGA , Audio line out |
Colour | Silver |
Width | 230 mm |
Height | 525 mm |
Depth | 578 mm |
Weight | 17 kg |
PSU power | 700 W |
Product type | Gaming PC |
Operating system (Version) | Windows® 10 Home |
No. of USB 3.1 | 2 x |
Chipset | Intel® C246 |
Graphics card | in |
ASUS GS30 gaming PC
Highlights & Details
- Intel® Core™ i5 i5-9500 (6 x 3 GHz / max. 4.4 GHz) CPU
- 2 TB HDD 256 GB SSD / 16 GB DDR4 RAM RAM
- Nvidia RTX 2070 8 GB graphics card
- Windows® 10 Home
- Warranty: 24 months
- Manufacturer: Asus
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Image may differ from actual product.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Gaming PCs