Asus GS30-9700002C Gaming PC Intel Core i7 i7-9700 16 GB 2 TB HDD 256 GB SSD Nvidia RTX2080 Windows® 10 Home

  • Item no.: 2114835
  • Manufacturer no.: 90SF00V1-M00640
  • EAN: 4718017337298

Asus GS30-9700002C Gaming PC Silver

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2114835
  • Manufacturer no.: 90SF00V1-M00640
  • EAN: 4718017337298

Asus GS30-9700002C Gaming PC Silver

  • Warranty: 24 months
  • Manufacturer: Asus
CPU Intel® Core™ i7-9700
CPU series Intel Core i7
Processor/type i7-9700
Processor generation Coffee Lake
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
Graphics card type Nvidia
Graphics card type RTX2080
Graphics memory 8 GB
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection SSD m.2 SATA III (600 MB/s)
Hard drive capacity (total) 2048 GB
Hard drive 1 type HDD
Hard drive 2 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 7200 rpm
No. of DisplayPort 1 x
No. of USB 3.0 ports 6 x
No. of DVI ports 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 2.0 ports 2 x
No. of USB 3.0 ports 1 x
No. of VGA ports 1 x
Interfaces LAN (10/100/1000 Mbps) , HDMI™ , USB 2.0 , USB 3.0 , USB 3.1 , USB-C™ , VGA , Audio line out
Colour Silver
Width 230 mm
Height 525 mm
Depth 578 mm
Weight 17 kg
PSU power 700 W
Product type Gaming PC
Operating system (Version) Windows® 10 Home
No. of USB 3.1 2 x
Chipset Intel® C246
Graphics card in

Technical data

CPU Intel® Core™ i7-9700
CPU series Intel Core i7
Processor/type i7-9700
Processor generation Coffee Lake
Processor cores (No.) 8 x
CPU speed 3 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM

Frequently bought together

Similar products

See and discover other items from category Gaming PCs