Asus L406MA-EK077TS 35.6 cm (14.0 inch) Laptop Intel® Celeron® N4000 4 GB 64 GB eMMC Intel UHD Graphics 600 Windows® 1

  • Item no.: 2228142
  • Manufacturer no.: 90NB0J83-M11950
  • EAN: 4718017637244

The stylish 35.6 cm (14 inch) notebook all-rounderAs much flexible performance as possible combined in a mobile and chic notebook as possible - these aspects were in the focus during the development of the ASUS laptop L406. Enjoy exciting computing w…

  • Warranty: 24 months
  • Manufacturer: Asus
  • Item no.: 2228142
  • Manufacturer no.: 90NB0J83-M11950
  • EAN: 4718017637244

The stylish 35.6 cm (14 inch) notebook all-rounderAs much flexible performance as possible combined in a mobile and chic notebook as possible - these aspects were in the focus during the development of the ASUS laptop L406. Enjoy exciting computing w…

  • Warranty: 24 months
  • Manufacturer: Asus
Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties Anti-glare , Colour , LED backlit
Display resolution 1920 x 1080 p
CPU Intel® Celeron® N4000 processor (4MB cache, up to 2.6 GHz)
CPU series Intel® Celeron®
Processor/type N4000
Processor cores (No.) 2 x
CPU speed 1.1 GHz
Turbo frequency (max.) 2.6 GHz
CPU cache 4 MB
RAM
4 GB
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 600
Hard drive capacity (total) 64 GB
Hard drive 1 type eMMC
Hard drive 64 GB
Built-in speakers Yes
Webcam No
Bluetooth 4.1
Fingerprint No
Keyboard layout German, QWERTZ, Windows®
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
Interfaces HDMI™ , Wi-Fi , Bluetooth , USB , microSD , Headphone/mic combo jack (3.5 mm)
Colour White
Width 326 mm
Height 227 mm
Depth 176 mm
Weight 1.30 kg
Battery / technology 56WHrs, 3S1P, 3-cell Li-ion
Software included Office 365 staff 1 year
Product type Laptop
Operating system (Version) Windows® 10 Home in S Mode

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties Anti-glare , Colour , LED backlit
Display resolution 1920 x 1080 p
CPU Intel® Celeron® N4000 processor (4MB cache, up to 2.6 GHz)
CPU series Intel® Celeron®
Processor/type N4000
Processor cores (No.) 2 x
CPU speed 1.1 GHz

Frequently bought together

Similar products

See and discover other items from category Laptops